Broadcom AFBR-5710APZ
| Hersteller | |
| Herst.-Teilenr. | AFBR-5710APZ |
| LCSC-Nr. | C691985 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AFBR-5710Z and AFBR-5715Z multimode small form-factor pluggable (SFP) optical transceiver series, with optional DMI for Gigabit Ethernet (1.25 GBd) |
| Datenblatt | Broadcom AFBR-5710APZ |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Broadcom | |
| Verp. | - | |
| Dissipation Power(Max) | 0.765W | |
| Distance | 550m;275m | |
| Signaling Rate | 1.25MBd |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Broadcom | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Dissipation Power(Max) | 0.765W | |
| Distance | 550m;275m | |
| Signaling Rate | 1.25MBd |
Beschreibung
The AFBR-571xZ family of SFP optical transceivers offers the customer a wide range of design options, including optional DMI features (further described later), two temperature ranges (extended or industrial), and choice of standard or bail delatch. The AFBR-5715Z family targets those applications requiring DMI features. The AFBR-5710Z family is a streamlined product designed for those applications where DMI features are not needed.
Merkmale
- ROHS-6 Compliant
- Compliant to IEEE 802.3 Gigabit Ethernet (1.25GBd) 1000BaseSX Optional Digital Diagnostic Monitoring available - AFBR-5710Z family: without DMI - AFBR-5715Z family: with DMI
- Per SFF-8472, diagnostic features on AFBR-5715Z family enable Diagnostic Monitoring Interface for optical transceivers with real-time monitoring of: - Transmitted optical power - Received optical power - Laser bias current - Temperature - Supply voltage
- Transceiver specifications according to SFP MultiSource Agreement (SFF-8074i) and SFF-8472, Revision 9.3
- Manufactured in an ISO 9001 compliant facility
- Hot-pluggable
- Temperature options - (Extended) -10℃ to +85℃ - (Industrial) -40℃ to +85℃
- +3.3 V DC power supply
- Industry leading EMI performance for high port density
- 850 nm Vertical Cavity Surface Emitting Laser (VCSEL)
- Eye safety certified
- LC-Duplex fiber connector compliant
Anwendungen
- Ethernet Switch
- Enterprise Router
- Broadband aggregation and wireless infrastructure
- Metro Ethernet multi-service access & provisioning platforms
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 38.3529 | $ 38.35 |
| 30+ | $ 36.9596 | $ 1108.79 |
Standardgehäuse10/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Broadcom | |
| Verp. | - | |
| Dissipation Power(Max) | 0.765W | |
| Distance | 550m;275m | |
| Signaling Rate | 1.25MBd |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Broadcom | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Dissipation Power(Max) | 0.765W | |
| Distance | 550m;275m | |
| Signaling Rate | 1.25MBd |
Beschreibung
The AFBR-571xZ family of SFP optical transceivers offers the customer a wide range of design options, including optional DMI features (further described later), two temperature ranges (extended or industrial), and choice of standard or bail delatch. The AFBR-5715Z family targets those applications requiring DMI features. The AFBR-5710Z family is a streamlined product designed for those applications where DMI features are not needed.
Merkmale
- ROHS-6 Compliant
- Compliant to IEEE 802.3 Gigabit Ethernet (1.25GBd) 1000BaseSX Optional Digital Diagnostic Monitoring available - AFBR-5710Z family: without DMI - AFBR-5715Z family: with DMI
- Per SFF-8472, diagnostic features on AFBR-5715Z family enable Diagnostic Monitoring Interface for optical transceivers with real-time monitoring of: - Transmitted optical power - Received optical power - Laser bias current - Temperature - Supply voltage
- Transceiver specifications according to SFP MultiSource Agreement (SFF-8074i) and SFF-8472, Revision 9.3
- Manufactured in an ISO 9001 compliant facility
- Hot-pluggable
- Temperature options - (Extended) -10℃ to +85℃ - (Industrial) -40℃ to +85℃
- +3.3 V DC power supply
- Industry leading EMI performance for high port density
- 850 nm Vertical Cavity Surface Emitting Laser (VCSEL)
- Eye safety certified
- LC-Duplex fiber connector compliant
Anwendungen
- Ethernet Switch
- Enterprise Router
- Broadband aggregation and wireless infrastructure
- Metro Ethernet multi-service access & provisioning platforms
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |