LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MIC49300-1.5WR-TR product image
Abbildung ähnlich

MICROCHIP MIC49300-1.5WR-TR

Hersteller
Herst.-Teilenr.
MIC49300-1.5WR-TR
LCSC-Nr.
C632811
Verp.
SPAK-5
Kundennummer
Hauptmerkm.
1.5V Positive Fixed SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattMICROCHIP MIC49300-1.5WR-TR
RoHS-Konformität2 Dokumente verfügbar
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.6229$ 5.62
200+$ 2.1763$ 435.26
750+$ 2.1007$ 1575.53
1,500+$ 2.0621$ 3093.15
Standardgehäuse750/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerMICROCHIP
Verp.SPAK-5
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Output ConfigurationPositive
Output Current3A
Operating Voltage6.5V
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of lowpower microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response. The MIC49300 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4V to 6.5V and the bias supply requires between 3V and 6.5V for proper operation. The MIC49300 offers fixed output voltages from 0.9V to 1.8V and adjustable output voltages down to 0.9V. The MIC49300 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49300 is available in a 5-pin S-Pak. It operates over a junction temperature range of -40℃ to +125℃.

Merkmale

KI-Übersetzung
  • Input voltage range:
    • VIN: 1.4V to 6.5V
    • VBIAS: 3.0V to 6.5V
  • Stable with 1μF ceramic capacitor
  • ±1% initial tolerance
  • Maximum dropout voltage (VIN - VOUT) of 500mV over temperature
  • Adjustable output voltage down to 0.9V
  • Ultra-fast transient response (up to 10MHz bandwidth)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown option
  • Thermal shutdown and current limit protection
  • Power S-Pak package
  • Junction temperature range of -40℃ to +125℃

Anwendungen

KI-Übersetzung
  • Graphics processors
  • PC add-in cards
  • Microprocessor core voltage supply
  • Low voltage digital ICs
  • High efficiency linear power supplies
  • SMPS post regulators

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MIC49300-1.5WRMICROCHIPSPAK-50$ 4.3249
MIC37301-1.5WRMICROCHIPSPAK-50$ 5.4337