TI UCC24610DR
| Hersteller | |
| Herst.-Teilenr. | UCC24610DR |
| LCSC-Nr. | C58932 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 600kHz 1 SOIC-8 Power Supply Controllers, Monitors RoHS |
| Datenblatt | TI UCC24610DR |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | TI | |
| Verp. | SOIC-8 | |
| Function | Programmable dead-time;Leading edge blanking;Light load efficient mode;Abnormal state protection;Multi-mode compatible control | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 130uA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4.5V~5.5V | |
| Peak Output Current(Sink) | 3A | |
| Peak Output Current(Source) | 3A | |
| Turn-Off Delay | 16ns |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | TI | |
| Verp. | SOIC-8 | |
| Function | Programmable dead-time;Leading edge blanking;Light load efficient mode;Abnormal state protection;Multi-mode compatible control | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 130uA |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4.5V~5.5V | |
| Peak Output Current(Sink) | 3A | |
| Peak Output Current(Source) | 3A | |
| Turn-Off Delay | 16ns |
Beschreibung
This GREEN Rectifier™ controller is a high-performance controller and driver for standard and logic-level N-channel MOSFET power devices used for low-voltage secondary-side synchronous rectification. The combination of controller and MOSFET emulates a near-ideal diode rectifier. This solution not only directly reduces power dissipation of the rectifier but also indirectly reduces primary-side losses as well, due to compounding of efficiency gains. Using drain-to-source voltage sensing, the UCC24610 is ideal for Flyback and LLC-resonant power supplies but can also be used with other power architectures. The UCC24610 is optimized for output voltages from 4.5 V to 5.5 V, and is suitable for use with lower and higher output voltages as well. The UCC24610 offers a programmable false-triggering filter, a programmable timer to automatically switch to light-load mode at light load, and a SYNC input for optional use in continuous conduction mode (CCM) systems. Protection features on TON and EN/TOFF pins prevent run-away on-time due to open-circuit or short-circuit fault conditions. This device is available in an 8-pin SOIC package and an 8-pin, 3.0 mm × 3.0 mm SON package with an exposed thermal pad.
Merkmale
- Secondary-Side Controller Optimized for 5-V Systems
- Up to 600-kHz Operating Frequency
- VDS MOSFET-Sensing
- 1.6-Ω Sink, 2.0-Ω Source Gate-Drive Impedances
- Micro-Power Sleep Current for 90+ Designs
- Automatic Light-Load Management
- Synchronous Wake-Up From Sleep and Light Load Modes
- Protection Features on Programming Inputs
- SYNC Input for CCM Operation
- 20-ns Typical Turnoff Propagation Delay
- Improved Efficiency and Design Flexibility Over Traditional Diode Solution
- May Be Biased Directly From 5-V Output
- Minimal Component Count
Anwendungen
- AC-to-DC 5-V Adapters
- 5-V Bias Supplies
- Low Voltage Rectification Circuits
- Flyback and LLC Converters
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3251 | $ 1.33 |
| 10+ | $ 1.0875 | $ 10.88 |
| 30+ | $ 0.9398 | $ 28.19 |
| 100+ | $ 0.7875 | $ 78.75 |
| 500+ | $ 0.6367 | $ 318.35 |
| 1,000+ | $ 0.6078 | $ 607.80 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | TI | |
| Verp. | SOIC-8 | |
| Function | Programmable dead-time;Leading edge blanking;Light load efficient mode;Abnormal state protection;Multi-mode compatible control | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 130uA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4.5V~5.5V | |
| Peak Output Current(Sink) | 3A | |
| Peak Output Current(Source) | 3A | |
| Turn-Off Delay | 16ns |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | TI | |
| Verp. | SOIC-8 | |
| Function | Programmable dead-time;Leading edge blanking;Light load efficient mode;Abnormal state protection;Multi-mode compatible control | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 130uA |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 4.5V~5.5V | |
| Peak Output Current(Sink) | 3A | |
| Peak Output Current(Source) | 3A | |
| Turn-Off Delay | 16ns |
Beschreibung
This GREEN Rectifier™ controller is a high-performance controller and driver for standard and logic-level N-channel MOSFET power devices used for low-voltage secondary-side synchronous rectification. The combination of controller and MOSFET emulates a near-ideal diode rectifier. This solution not only directly reduces power dissipation of the rectifier but also indirectly reduces primary-side losses as well, due to compounding of efficiency gains. Using drain-to-source voltage sensing, the UCC24610 is ideal for Flyback and LLC-resonant power supplies but can also be used with other power architectures. The UCC24610 is optimized for output voltages from 4.5 V to 5.5 V, and is suitable for use with lower and higher output voltages as well. The UCC24610 offers a programmable false-triggering filter, a programmable timer to automatically switch to light-load mode at light load, and a SYNC input for optional use in continuous conduction mode (CCM) systems. Protection features on TON and EN/TOFF pins prevent run-away on-time due to open-circuit or short-circuit fault conditions. This device is available in an 8-pin SOIC package and an 8-pin, 3.0 mm × 3.0 mm SON package with an exposed thermal pad.
Merkmale
- Secondary-Side Controller Optimized for 5-V Systems
- Up to 600-kHz Operating Frequency
- VDS MOSFET-Sensing
- 1.6-Ω Sink, 2.0-Ω Source Gate-Drive Impedances
- Micro-Power Sleep Current for 90+ Designs
- Automatic Light-Load Management
- Synchronous Wake-Up From Sleep and Light Load Modes
- Protection Features on Programming Inputs
- SYNC Input for CCM Operation
- 20-ns Typical Turnoff Propagation Delay
- Improved Efficiency and Design Flexibility Over Traditional Diode Solution
- May Be Biased Directly From 5-V Output
- Minimal Component Count
Anwendungen
- AC-to-DC 5-V Adapters
- 5-V Bias Supplies
- Low Voltage Rectification Circuits
- Flyback and LLC Converters
C58932 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| NCP4308DDR2G | onsemi | SOIC-8 | 131 | $ 1.9401 | ||
| UCC24610D | TI | SOIC-8 | 0 | $ 0.5229 |