LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Integra Optics, Inc. 3HE01389AA.0D631-IO product image
Abbildung ähnlich

Integra Optics, Inc. 3HE01389AA.0D631-IO

Hersteller
Herst.-Teilenr.
3HE01389AA.0D631-IO
LCSC-Nr.
C20282909
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattIntegra Optics, Inc. 3HE01389AA.0D631-IO
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 822.9609$ 822.96
200+$ 772.9258$ 154585.16
500+$ 747.0963$ 373548.15
1,000+$ 734.3348$ 734334.80
Standardgehäuse10/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.

Merkmale

KI-Übersetzung
  • Operating data rate up to 1.25Gbps
  • Transmission distance range from 80km to 160km
  • ITU DWDM 100GHz channels 15–61 available
  • 50GHz spacing available
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Digital diagnostic monitoring
  • Compliant with SFP MSA standard

Anwendungen

KI-Übersetzung
  • 1000Base-ZX, 1000Base-EZX
  • Metro Ethernet and Carrier Ethernet networks
  • Fibre Channel and CPRI
  • Extended ZX optical links