TRACO POWER TDR 3-2423
| 제조업체 | |
| 제조사 품번 | TDR 3-2423 |
| LCSC 번호 | C7121375 |
| 포장 | DIP,18.9x12.8mm |
| 고객 번호 | |
| 주요 제원 | 15V 18V~36V DIP,18.9x12.8mm DC DC Converters RoHS |
| 데이터시트 | TRACO POWER TDR 3-2423 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,18.9x12.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,18.9x12.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
개요
The TDR 3 series is a family of compact 3 W DC/DC-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 3 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.
주요 특징
- Compact design in THD Package
- Wide 2:1 input voltage range
- Fully regulated outputs
- Low ripple and noise
- Temperature range -40°C to +85°C without derating
- I/O isolation 1600 VDC
- Continuous short-circuit protection
- Remote On/Off control
- Fully RoHS compliant
응용 분야
- Communication equipment
- Instrumentation
- Industrial electronics
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 61.4587 | $ 61.46 |
| 200+ | $ 24.5223 | $ 4904.46 |
| 500+ | $ 23.704 | $ 11852.00 |
| 1,000+ | $ 23.2994 | $ 23299.40 |
표준 패키지10/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,18.9x12.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,18.9x12.8mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
개요
The TDR 3 series is a family of compact 3 W DC/DC-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 3 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.
주요 특징
- Compact design in THD Package
- Wide 2:1 input voltage range
- Fully regulated outputs
- Low ripple and noise
- Temperature range -40°C to +85°C without derating
- I/O isolation 1600 VDC
- Continuous short-circuit protection
- Remote On/Off control
- Fully RoHS compliant
응용 분야
- Communication equipment
- Instrumentation
- Industrial electronics
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |