LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Nisshinbo Micro Devices Inc. R1172D121A-TR-FE product image
Zdjęcia poglądowe

Nisshinbo Micro Devices Inc. R1172D121A-TR-FE

Producent
Nr części prod.
R1172D121A-TR-FE
Nr LCSC
C7036632
Opak.
HSON-6(2.8x2.9)
Numer Klienta
Klucz. cechy
1.2V Positive Fixed HSON-6(2.8x2.9) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaNisshinbo Micro Devices Inc. R1172D121A-TR-FE
Części alternatywne4
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.3018$ 1.30
200+$ 0.5198$ 103.96
500+$ 0.5016$ 250.80
1,000+$ 0.4941$ 494.10
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentNisshinbo Micro Devices Inc.
Opak.HSON-6(2.8x2.9)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
FeaturesEnable control;Thermal shutdown;Output discharge;Over Current Protection;Short Circuit Protection
Output TypeFixed

Opis

Tłumaczenie AI

The R1172x Series are CMOS-based positive voltage regulator ICs. The R1172x Series have features of super low dropout, 1A output current capability. Even the output voltage is set at 1.5V, on resistance of internal FET is typically 0.32Ω. Therefore, applications that require a large current at small dropout are suitable for the R1172x series. Low input voltage is acceptable and low output voltage can be set. The minimum input voltage is 1.4V, and the lowest set output voltage is 0.8V. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor net for setting output voltage, a current limit circuit at over-current, a chip enable circuit, a thermal-shutdown circuit, and so on. A stand-by mode with ultra low consumption current can be realized with the chip enable pin. The output voltage of R1172 is fixed in the IC. Since the packages for these ICs are SOT-23-5, SOT-89-5, HSON-6, and HSOP-6J with high power dissipation, high density mounting of the ICs on boards is possible.

Funkcje

Tłumaczenie AI
  • Output Current ... 1A
  • Supply Current .... Typ. 60μA
  • Standby Current .. Typ. 0.1μA
  • Input Voltage Range . 1.4V to 6.0V
  • Output Voltage ..... 0.8V to 5.0V (0.1V steps)
  • Dropout Voltage . Typ. 0.32V (VOUT = 1.5V, IOUT = 1A)
  • Typ. 0.18V (VOUT = 2.8V, IOUT = 1A)
  • Ripple Rejection . Typ. 70dB (VOUT = 2.8V)
  • Output Voltage Accuracy ........ ±2.0%
  • Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
  • Line Regulation . Typ. 0.05%/V
  • Load Regulation . Typ. 15mV at IOUT = 300mA, Typ. 50mV at IOUT = 1A
  • Packages ... SOT-23-5, SOT-89-5, HSON-6, HSOP-6J
  • Built-in Inrush current limit circuit . Typ. 500 mA
  • Built-in Fold-Back Protection Circuit . Typ. 250mA (Current at short mode)
  • Built-in Thermal Shutdown Circuit . Thermal Shutdown Temperature ; Typ. 150°C Released Temperature ; Typ. 120°C
  • Built-in Auto Discharge Function . D Version
  • Output capacitors . CIN = COUT = Tantalum 4.7μF (ΔVOUT < 1.0V)
  • CIN = COUT = Ceramic 4.7μF (VOUT ≅ 1.0V)

Zastosowania

Tłumaczenie AI
  • Local Power source for Notebook PC.
  • Local Power source for portable communication equipments, cameras, and VCRs.
  • Local Power source for home appliances.

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
R1173D121B-TR-FENisshinbo Micro Devices Inc.HSON-6(2.8x2.9)0$ 0.6294
R1172D121B-TR-FENisshinbo Micro Devices Inc.HSON-6(2.8x2.9)0$ 1.3018
R1173D121D-TR-FENisshinbo Micro Devices Inc.HSON-6(2.8x2.9)0$ 0.6294
R1172D121D-TR-FENisshinbo Micro Devices Inc.HSON-6(2.8x2.9)0$ 0.6294