LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Nexperia PCMF2HDMI2S,087 product image
Zdjęcia poglądowe

Nexperia PCMF2HDMI2S,087

Producent
Nr części prod.
PCMF2HDMI2S,087
Nr LCSC
C6949262
Opak.
-
Numer Klienta
Klucz. cechy
Common Mode Chokes
Karta KatalogowaNexperia PCMF2HDMI2S,087
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.0263$ 3.03
200+$ 1.2078$ 241.56
500+$ 1.1669$ 583.45
1,000+$ 1.1472$ 1147.20
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Filters/Common Mode Chokes
ProducentNexperia
Opak.-
Operating Temperature-40℃~+85℃

Opis

Tłumaczenie AI

This product series consists of common-mode EMI filters with integrated ESD protection, designed for single-channel, dual-channel, and three-channel differential signal lines. The devices are engineered to provide low insertion loss for differential high-speed signals on each channel while effectively attenuating unwanted common-mode signals. Each differential channel comprises two signal lines coupled through integrated coils. Integrated diodes provide ESD voltage protection of up to ±15 kV on each signal line, thereby protecting downstream components.

Funkcje

Tłumaczenie AI
  • Single, dual, and triple-channel differential common-mode EMI filters with integrated ESD protection
  • ESD protection up to ±15 kV contact discharge per IEC 61000-4-2
  • Excellent common-mode rejection over a wide frequency range
  • Superior RF performance compared to other integrated filters or discrete filters with external ESD protection
  • Extremely high symmetry between line pairs
  • Industry-standard WLCSP packages: WLCSP5, WLCSP10, and WLCSP15 for minimal footprint

Zastosowania

Tłumaczenie AI
  • Smartphones, cellular phones, and cordless phones
  • Tablets and mobile internet devices
  • USB 3.1, USB 2.0, HDMI 2.0, HDMI 1.4 interfaces
  • MIPI M-PHY and D-PHY interfaces for camera serial interface and display serial interface
  • General EMI/RFI filtering and downstream ESD protection