LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI OP42FZ product image
Immagini a scopo illustrativo

ADI OP42FZ

Produttore
Cod. Prod.
OP42FZ
Cod. LCSC
C690955
Imballo
CDIP-8
Numero Cliente
Attr. chiave
CDIP-8 Instrumentation, Op Amps, Buffer Amps
Scheda TecnicaADI OP42FZ
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 25.4642$ 25.46
200+$ 9.8551$ 1971.02
500+$ 9.5078$ 4753.90
1,000+$ 9.3365$ 9336.50
Package Standard48/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoCDIP-8
FeaturesBuilt-in compensation

Descrizione

Traduzione AI

The OP- 42 is a fast precision JFET- input operational amplifier. Similar in speed to the OP- 17, the OP- 42 offers a symmetric 58V / μs slew rate and is internally compensated for unity- gain operation. OP- 42 speed is achieved with a supply current of less than 6mA. Unity- gain stability, a wide full- power bandwidth of 900kHz, and a fast settling- time of 800ns to 0.01% make the OP- 42 an ideal output amplifier for fast digital- to- analog converters. Equal attention was given to both speed and precision in the OP- 42 design. Its tight 750μV maximum input offset voltage combined with well- controlled drift of less than 10μV / °C eliminates the need for external nulling in many circuits. The OP- 42's common- mode rejection of 88dB minimum over a ± 11V input voltage range is exceptional for a high- speed amplifier. High CMR combined with a minimum 500V/mV gain into 10k load ensure excellent linearity in both noninverting and inverting gain configurations. The low input bias and offset currents provided by the JFET input stage suit the OP- 42 for use in high- speed sample and hold circuits, peak detectors, and log amplifiers. The OP- 42 conforms to the standard 741 pinout with pulling to V- . The OP- 42 upgrades the performance of circuits using the AD544, AD611, AD711, and LF400 by direct replacement. In circuits without nulling, the OP- 42 offers an upgrade for designs using the OP- 16, OP- 17, LT1022, LT1056, and HA2510.

Caratteristiche

Traduzione AI
  • Fast:
    • Slew Rate 50V/µs Min
    • Settling- Time (0.01%) 1µs Max
    • Gain- Bandwidth Product 10MHz Typ
  • Precise:
    • Common- Mode Rejection 88dB Min
    • Open- Loop Gain 500V/mV Min
    • Offset Voltage 750µV Max
    • Bias Current 200pA Max
  • Excellent Radiation Hardness Available in Die Form