Chilisin BSCH0016080818NK00
| 제조업체 | ChilisinAsian Brands |
| 제조사 품번 | BSCH0016080818NK00 |
| LCSC 번호 | C6869801 |
| 포장 | 0603 |
| 고객 번호 | |
| 주요 제원 | FIXED IND 18nH 0603 |
| 데이터시트 | Chilisin BSCH0016080818NK00 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Chilisin | |
| 포장 | 0603 | |
| Inductance | 18nH | |
| Tolerance | ±10% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Chilisin | |
| 포장 | 0603 |
| 타입 | 설명 | |
|---|---|---|
| Inductance | 18nH | |
| Tolerance | ±10% |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The BSCH Series is a type of ceramic chip inductor produced using the multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications.
주요 특징
AI 번역
- RoHS compliant
- Excellent Q factor and SRF characteristics
- Small size of 1005/1608 is suitable for small portable devices
- Supports operating frequency up to 6GHz with nominal inductance values from 1.0nH to 470nH.
응용 분야
AI 번역
- RF resonance and impedance matching circuit
- RF and wireless communication
- Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, cellular phones, pagers, PDAs, keyless remote systems
- L-C filter configurations
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.0771 | $ 0.08 |
| 200+ | $ 0.0308 | $ 6.16 |
| 500+ | $ 0.0298 | $ 14.90 |
| 1,000+ | $ 0.0293 | $ 29.30 |
표준 패키지4000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Chilisin | |
| 포장 | 0603 | |
| Inductance | 18nH | |
| Tolerance | ±10% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Chilisin | |
| 포장 | 0603 |
| 타입 | 설명 | |
|---|---|---|
| Inductance | 18nH | |
| Tolerance | ±10% |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The BSCH Series is a type of ceramic chip inductor produced using the multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications.
주요 특징
AI 번역
- RoHS compliant
- Excellent Q factor and SRF characteristics
- Small size of 1005/1608 is suitable for small portable devices
- Supports operating frequency up to 6GHz with nominal inductance values from 1.0nH to 470nH.
응용 분야
AI 번역
- RF resonance and impedance matching circuit
- RF and wireless communication
- Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, cellular phones, pagers, PDAs, keyless remote systems
- L-C filter configurations
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

