LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
GSI Technology GS8662DT38BGD-500I product image
Abbildung ähnlich

GSI Technology GS8662DT38BGD-500I

Hersteller
GSI TechnologyAsian Brands
Herst.-Teilenr.
GS8662DT38BGD-500I
LCSC-Nr.
C6867390
Verp.
FPBGA-165(13x15)
Kundennummer
Hauptmerkm.
72Mbit 1.7V~1.9V FPBGA-165(13x15) Memory RoHS
DatenblattGSI Technology GS8662DT38BGD-500I
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 329.1002$ 329.10
195+$ 131.3138$ 25606.19
495+$ 126.925$ 62827.88
1,005+$ 124.7568$ 125380.58
Standardgehäuse15/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerGSI Technology
Verp.FPBGA-165(13x15)
Operating Temperature-40℃~+100℃
FeaturesBuilt-in delay-locked loop;Boundary scan (JTAG) function
Memory Size72Mbit
Voltage - Supply1.7V~1.9V
Access Time-
Current - Supply-
Standby Supply Current-
Interface-

Beschreibung

KI-Übersetzung

GS8662DT06/11/20/38BD complies with the SigmaQuad-II+ SRAM pin standard and is a 75,497,472-bit (72Mb) separate I/O synchronous SRAM. They are part of a low-power, low-voltage HSTL I/O SRAM family, designed to operate at the speeds required for cost-effective, high-performance networking systems.

Merkmale

KI-Übersetzung
  • 2.5 clock latency
  • Simultaneous read/write interface
  • Standard-compliant pinout and package
  • Double data rate interface
  • Byte write control sampled at data input
  • Burst length of 4 read/write operations
  • Dual-range on-chip termination for data, byte write, and clock inputs
  • 1.8V ±100mV core supply voltage
  • 1.5V or 1.8V HSTL interface
  • Pipelined read operation
  • Fully coherent read/write pipeline
  • ZQ pin for programmable output drive strength
  • Data valid pin support
  • IEEE 1149.1 JTAG-compliant boundary scan
  • 165-bump, 13mm × 15mm, 1mm bump pitch BGA package
  • RoHS-compliant 165-bump BGA package available

Anwendungen

KI-Übersetzung
  • High-performance network systems