LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT1248IN#PBF product image
Immagini a scopo illustrativo

ADI LT1248IN#PBF

Produttore
Cod. Prod.
LT1248IN#PBF
Cod. LCSC
C663293
Imballo
PDIP-16
Numero Cliente
Attr. chiave
PDIP-16 PFC (Power Factor Correction) RoHS
Scheda TecnicaADI LT1248IN#PBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.2199$ 8.22
200+$ 3.182$ 636.40
500+$ 3.0701$ 1535.05
1,000+$ 3.015$ 3015.00
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The LT1248 provides active power factor correction for universal off-line power systems. By using fixed high frequency PWM current averaging, without the need for slope compensation, the LT1248 achieves far lower line current distortion with a smaller magnetic element than systems that use either peak-current detection or zero current switching approaches in both continuous and discontinuous modes of operation. The LT1248 uses a multiplier containing a square gain function from the voltage amplifier to reduce the AC gain at light output load and thus maintains low line current distortion and high system stability. The LT1248 also provides filtering capability to reject line switching noise which can cause instability when fed into the multiplier. Line current dead zone is minimized with low bias voltage at the current input to the multiplier. The LT1248 provides many protection features including peak current limiting and overvoltage protection, and can be operated at frequencies as high as 300kHz.

Caratteristiche

Traduzione AI
  • High Power Factor Over Wide Load Range with Line Current Averaging
  • International Operation Without Switches
  • Instantaneous Overvoltage Protection
  • Minimal Line Current Dead Zone
  • Typical 250μA Start-Up Supply Current
  • Rejects Line Switching Noise
  • Synchronization Capability
  • Low Quiescent Current: 9mA
  • Fast 1.5A Peak Current Gate Driver

Applicazioni

Traduzione AI
  • Universal Power Factor Corrected Power Supplies
  • Preregulators Up To 1500W