LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER THL 6-4815WISM product image
Abbildung ähnlich

TRACO POWER THL 6-4815WISM

Hersteller
Herst.-Teilenr.
THL 6-4815WISM
LCSC-Nr.
C6332001
Verp.
SMD-7P,22x20.3mm
Kundennummer
Hauptmerkm.
24V 18V~75V SMD-7P,22x20.3mm DC DC Converters RoHS
DatenblattTRACO POWER THL 6-4815WISM
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 84.6754$ 84.68
200+$ 33.7864$ 6757.28
500+$ 32.6579$ 16328.95
1,000+$ 32.0991$ 32099.10
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.SMD-7P,22x20.3mm
Number of Outputs1
Iout250mA
Output Voltage24V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Output Power6W
Conversion Efficiency83%
Voltage - Supply18V~75V

Beschreibung

KI-Übersetzung

The THL 6WISM series is a family of compact 6 W dc/dc-converters with 4:1 input voltage ranges. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes these converters easy to design in. They come with remote On/Off and short circuit protection.

Merkmale

KI-Übersetzung
  • Compact design in SMD package
  • Ultra wide 4:1 input voltage range
  • Fully regulated outputs
  • isolation 1500 VDC
  • Operating temp. range -40°C to +75°C
  • Short circuit protection
  • Input filter to meet EN 55022, class A
  • Qualified for leadfree reflow solder process

Anwendungen

KI-Übersetzung
  • data- and telecom applications
  • instrumentation
  • industrial electronics