LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD654JRZ-REEL7 product image
  • AD654JRZ-REEL7 thumbnail 1
  • AD654JRZ-REEL7 thumbnail 2
  • AD654JRZ-REEL7 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI AD654JRZ-REEL7

Hersteller
Herst.-Teilenr.
AD654JRZ-REEL7
LCSC-Nr.
C62353
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
Voltage-to-Frequency Converter
DatenblattADI AD654JRZ-REEL7
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Vorrätig: 3,650
3,650 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 8.1728$ 8.17
10+$ 7.101$ 71.01
30+$ 6.4488$ 193.46
100+$ 5.8998$ 589.98
Standardgehäuse750/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters
HerstellerADI
Verp.SOIC-8
Frequency500kHz
Linearity±0.2%
Vos - Input Offset Voltage500uV
Conversion Type VF/FVV/F
Voltage - Supply4.5V~36V
Ib - Input Bias Current30nA

Beschreibung

KI-Übersetzung

The AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high-current output stage. A single RC network is all that is needed to set any full-scale (FS) frequency up to 500 kHz and any FS input voltage up to ±30 V. For a 250 kHz FS, linearity error is only 0.03%, and operation over an 80 dB dynamic range is guaranteed. The overall temperature coefficient (excluding the effects of external components) is typically ±50 ppm/°C. The AD654 operates from a single supply of 5 V to 36 V with a quiescent current of only 2.0 mA.

The low-drift (4 μV/°C typical) input amplifier allows direct processing of small signals from thermocouples, strain gauges, and similar sources, while providing high (250 MΩ) input resistance. Unlike most V/F converters, the AD654 provides a square wave output and can drive up to 12 TTL loads, optocouplers, long cables, or similar loads.

Merkmale

KI-Übersetzung
  • Low cost
  • Single or dual supply, 5 V to 36 V, ±5 V to 18 V
  • Full-scale frequency up to 500 kHz
  • Minimum external components required
  • Versatile input amplifier
    • Positive voltage mode
    • Negative current mode
    • High input impedance, low drift
  • Low power: 2.0 mA quiescent current
  • Low offset: 1 mV

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AD654JRZ-REELADISOIC-875$ 8.8463
AD654JRZADISOIC-81$ 28.328
HT8650ADHTCSEMICERDIP-140$ 231.4458
AD7741BRZ-REEL7ADISOIC-80$ 5.4245
AD7741YRZADISOIC-80$ 15.4362