MICROCHIP MIC5393-SGYMX-TR
| Produttore | |
| Cod. Prod. | MIC5393-SGYMX-TR |
| Cod. LCSC | C622452 |
| Imballo | DFN-6-EP(1.2x1.2) |
| Numero Cliente | |
| Attr. chiave | DFN-6-EP(1.2x1.2) Power Management - Specialized RoHS |
| Scheda Tecnica | MICROCHIP MIC5393-SGYMX-TR |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP | |
| Imballo | DFN-6-EP(1.2x1.2) | |
| Features | Built-in LDO regulator;Output discharge;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | DFN-6-EP(1.2x1.2) | |
| Features | Built-in LDO regulator;Output discharge;Overcurrent Protection |
Descrizione
The MIC5392/3 is a tiny dual low-dropout linear regulator ideally suited for portable electronics. It is ideal for general purpose/digital applications which require high-power supply ripple rejection (PSRR) > 60dB, eliminating the need for a bypass capacitor and providing two enable pins for maximum flexibility. The MIC5392/3 integrates two highperformance; 150mA LDOs into a tiny 6-pin, 1.2mm × 1.2mm leadless DFN package, which provides exceptional thermal package characteristics. The MIC5392/3 is a uCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering mobile phones camera modules, image sensors, PDAs, MP3 players and audio codec power applications. The MIC5392/3 is available in fixed-output voltages in the tiny 6-pin 1.2mm × 1.2mm leadless DFN package which is only 1.44mm² in area. Additional voltage options are available.
Caratteristiche
- 2.5V to 5.5V input voltage range
- Two 150mA output current LDOs
- High output accuracy - ±2% initial accuracy
- Low quiescent current (32μA per LDO)
- Stable with 1μF ceramic output capacitors
- Independent enable pins
- Low dropout voltage (155mV at 150mA)
- Thermal-shutdown protection
- Current-limit protection
- Internal 25Ω output discharge circuit (MIC5393)
- 1.2mm×1.2mm Extra Thin DFN package (H≤0.4mm)
- 1.2mm×1.2mm Thin DFN package
Applicazioni
- Smart phones
- Tablet PCs
- GPS, PMP, PDAs, and handhelds
- Audio codec power
- Portable electronics
- 5V systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2537 | $ 0.25 |
| 10+ | $ 0.2012 | $ 2.01 |
| 30+ | $ 0.1786 | $ 5.36 |
| 100+ | $ 0.1505 | $ 15.05 |
| 500+ | $ 0.138 | $ 69.00 |
| 1,000+ | $ 0.1305 | $ 130.50 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP | |
| Imballo | DFN-6-EP(1.2x1.2) | |
| Features | Built-in LDO regulator;Output discharge;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | DFN-6-EP(1.2x1.2) | |
| Features | Built-in LDO regulator;Output discharge;Overcurrent Protection |
Descrizione
The MIC5392/3 is a tiny dual low-dropout linear regulator ideally suited for portable electronics. It is ideal for general purpose/digital applications which require high-power supply ripple rejection (PSRR) > 60dB, eliminating the need for a bypass capacitor and providing two enable pins for maximum flexibility. The MIC5392/3 integrates two highperformance; 150mA LDOs into a tiny 6-pin, 1.2mm × 1.2mm leadless DFN package, which provides exceptional thermal package characteristics. The MIC5392/3 is a uCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering mobile phones camera modules, image sensors, PDAs, MP3 players and audio codec power applications. The MIC5392/3 is available in fixed-output voltages in the tiny 6-pin 1.2mm × 1.2mm leadless DFN package which is only 1.44mm² in area. Additional voltage options are available.
Caratteristiche
- 2.5V to 5.5V input voltage range
- Two 150mA output current LDOs
- High output accuracy - ±2% initial accuracy
- Low quiescent current (32μA per LDO)
- Stable with 1μF ceramic output capacitors
- Independent enable pins
- Low dropout voltage (155mV at 150mA)
- Thermal-shutdown protection
- Current-limit protection
- Internal 25Ω output discharge circuit (MIC5393)
- 1.2mm×1.2mm Extra Thin DFN package (H≤0.4mm)
- 1.2mm×1.2mm Thin DFN package
Applicazioni
- Smart phones
- Tablet PCs
- GPS, PMP, PDAs, and handhelds
- Audio codec power
- Portable electronics
- 5V systems
C622452 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |