LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
XP Power C12 product image
Immagini a scopo illustrativo

XP Power C12

Produttore
Cod. Prod.
C12
Cod. LCSC
C6137312
Imballo
DIP-5
Numero Cliente
Attr. chiave
1.25kV 11.5V~16V DIP-5 DC DC Converters RoHS
Scheda TecnicaXP Power C12
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 256.2411$ 256.24
200+$ 240.6623$ 48132.46
500+$ 232.6192$ 116309.60
1,000+$ 228.6451$ 228645.10
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreXP Power
ImballoDIP-5
Number of Outputs1
Iout1mA
Output Voltage1.25kV
Height12.7mm
Frequency - Switching200kHz;250kHz
Operating Temperature-10℃~+60℃
Quiescent Supply Current100mA
Voltage - Supply11.5V~16V
Output Power1W
FeaturesDynamic voltage scaling;Short Circuit Protection;EMI suppression
Length35.56mm
Width28.19mm

Descrizione

Traduzione AI

The C Series is a line of miniature, regulated high voltage power supplies. Each model is programmed from 0 to 100% of rated output via a 0 to +5 volt, DAC-compatible, high impedance programming input voltage. An externally accessible potentiometer provides adjustable gain trim, allowing for individual calibration of units. These converters exhibit very low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer, excellent filtering techniques and an isolated steel enclosure featuring a separate grounding pin. A proprietary encapsulation process and a custom UL 94 V-0 listed, high-performance formula are used to achieve excellent high voltage and thermal properties. Temperature drift is typically less than 50ppm/℃

These adapters provide convenient prototyping and evaluation during system development and integration. They allow C Series modules to be mounted to a chassis instead of designed into a PC board. Extra filtering on the input and output improves performance. A schottky diode on the input provides reverse polarity protection. Input connector is via a 15P SUB MIN-D plug (mate supplied) and output is via an SHV style coaxial connector (mate supplied).

Caratteristiche

Traduzione AI
  • +12VDC Input (11.5 to 16V)
  • Voltage Regulated
  • Output Voltages from 100V to 8000V
  • 0 to 100% Programmable Output
  • High Reliability 2.6MHrs MTBF
  • <50ppm/℃ Temperature Coefficient
  • Shielded Case for Low EMI
  • Low Ripple - down to 0.002%

Applicazioni

Traduzione AI
  • Photo Multiplier Tube
  • Solid State Detectors
  • Electrophoresis
  • Piezo Devices
  • Capacitor Charging
  • EO Lenses