Advanced Energy MPM12-3KPI
| Hersteller | |
| Herst.-Teilenr. | MPM12-3KPI |
| LCSC-Nr. | C5776679 |
| Verp. | DIP,38.1x38.1mm |
| Kundennummer | |
| Hauptmerkm. | 500V~3kV 2V~12V DIP,38.1x38.1mm DC DC Converters RoHS |
| Datenblatt | Advanced Energy MPM12-3KPI |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage | 500V~3kV | |
| Height | 20.1mm | |
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Output Power | 1.5W | |
| Voltage - Supply | 2V~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage | 500V~3kV | |
| Height | 20.1mm |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Output Power | 1.5W | |
| Voltage - Supply | 2V~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.
Merkmale
KI-Übersetzung
- Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
- Single output: positive and negative polarity models
- 1.5 W maximum output power
- 12 or 24 VDC input
- Output ripple performance <0.5% (<0.05% with optional shield)
- Temperature coefficient <300 ppm/°C
- PCB-mount
- Reversed polarity and intermittent short-circuit protection
- Optional 100 VDC isolation between input and high voltage output
- Available shielded case to guard against external radiated emissions
- CE mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- DC to high voltage DC bias supplies for general purpose uses
- Ink-jet printers and electrostatic separators
- Rail supplies for PMT/APD detectors and Geiger-Muller tubes
- Electron-beam deflectors and focusing optics
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 985.0965 | $ 985.10 |
| 200+ | $ 393.0607 | $ 78612.14 |
| 500+ | $ 379.9261 | $ 189963.05 |
| 1,000+ | $ 373.4361 | $ 373436.10 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage | 500V~3kV | |
| Height | 20.1mm | |
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Output Power | 1.5W | |
| Voltage - Supply | 2V~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 500uA | |
| Output Voltage | 500V~3kV | |
| Height | 20.1mm |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Output Power | 1.5W | |
| Voltage - Supply | 2V~12V | |
| Length | 38.1mm | |
| Width | 38.1mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.
Merkmale
KI-Übersetzung
- Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
- Single output: positive and negative polarity models
- 1.5 W maximum output power
- 12 or 24 VDC input
- Output ripple performance <0.5% (<0.05% with optional shield)
- Temperature coefficient <300 ppm/°C
- PCB-mount
- Reversed polarity and intermittent short-circuit protection
- Optional 100 VDC isolation between input and high voltage output
- Available shielded case to guard against external radiated emissions
- CE mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- DC to high voltage DC bias supplies for general purpose uses
- Ink-jet printers and electrostatic separators
- Rail supplies for PMT/APD detectors and Geiger-Muller tubes
- Electron-beam deflectors and focusing optics
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

