LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ElecSuper ES3088EESA product image
  • ES3088EESA thumbnail 1
  • ES3088EESA thumbnail 2
  • ES3088EESA thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ElecSuper ES3088EESA

Hersteller
ElecSuperAsian Brands
Herst.-Teilenr.
ES3088EESA
LCSC-Nr.
C41365335
Verp.
SOP-8
Kundennummer
Hauptmerkm.
ES3088E RS-485/RS422 Transceiver
DatenblattElecSuper ES3088EESA
Alternativteile16
Vorrätig: 17,220
17,220 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.2274$ 1.14
50+$ 0.1824$ 9.12
150+$ 0.1604$ 24.06
500+$ 0.1408$ 70.40
2,500+$ 0.1174$ 293.50
5,000+$ 0.1142$ 571.00
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
HerstellerElecSuper
Verp.SOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate14Mbps
Operating Temperature-40℃~+125℃
Number of Nodes256
ESD Protect±15kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode
Number of Receivers1
Quiescent Supply Current750uA

Beschreibung

KI-Übersetzung

ES3088E is a half-duplex, low-power RS-485 transceiver operating from a 3.0V~5.5V wide supply voltage, with bus port ESD protection up to 15kV HBM, a bus fault voltage range of ±15V, and full compliance with TIA/EIA-485 standard requirements. ES3088E integrates one driver and one receiver, each independently enable/disable controlled. When both are disabled, the driver and receiver outputs enter a high-impedance state. ES3088E features 1/8 unit load, allowing up to 256 ES3088E transceivers to be connected on the same communication bus. Error-free data transmission at up to 14Mbps is supported. ES3088E operates from 3.0V~5.5V supply and provides fail-safe, current-limiting protection, and overvoltage protection functions.

Merkmale

KI-Übersetzung
  • 3.0V~5.5V wide supply range, half-duplex
  • Bus port ESD protection up to 15kV HBM
  • Bus fault protection up to ±15V
  • 1/8 unit load, supports up to 256 devices on the bus
  • Driver short-circuit output protection
  • Receiver open-circuit failsafe
  • High noise immunity
  • Integrated transient voltage suppression
  • Data transfer rate up to 14Mbps in electrically noisy environments
  • Available in DFN3*3-8, MSOP8/VSSOP8 packages

Anwendungen

KI-Übersetzung
  • Bus-type networking
  • Daisy-chain networking
  • Bus port protection

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX3485AEASA+T(ES)ElecSuperSOP-81,650$ 0.3672
SP3072EEN-L/TR(ES)ElecSuperSOP-8685$ 0.3997
SN65HVD75DRElecSuperSOP-81,205$ 0.2499
SP3485EN-L/TRElecSuperSOP-836,460$ 0.2127
SP3485EENElecSuperSOP-815,365$ 0.2108
ST3485EBDR(ES)ElecSuperSOP-82,495$ 0.2582
SP3078EEN-L/TR(ES)ElecSuperSOP-82,300$ 0.3852
MAX3485EIM/TR(ES)ElecSuperSOP-82,240$ 0.1939
MAX3485ESAElecSuperSOP-81,975$ 0.2946
MAX3485ED(ES)ElecSuperSOP-81,755$ 0.2702
MAX3485CSA+T(ES)ElecSuperSOP-81,690$ 0.2036
SSP3485(ES)ElecSuperSOP-81,595$ 0.2783
SP3485EIM/TR(ES)ElecSuperSOP-81,545$ 0.2203
ADM3485EARZ(ES)ElecSuperSOP-81,160$ 0.2513
MAX3485EESA+T(ES)ElecSuperSOP-81,140$ 0.3851
MAX3485ESA+T(ES)ElecSuperSOP-8770$ 0.2837