LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Matsuo M2H 155X product image
Zdjęcia poglądowe

Matsuo M2H 155X

Producent
Nr części prod.
M2H 155X
Nr LCSC
C3663864
Opak.
-
Numer Klienta
Klucz. cechy
Thermostats - Mechanical
Karta KatalogowaMatsuo M2H 155X
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 64.0099$ 64.01
200+$ 24.7713$ 4954.26
500+$ 23.9014$ 11950.70
1,000+$ 23.471$ 23471.00
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Funkcje

Tłumaczenie AI
  • Long service life
  • Slim version with 150mm leads
  • Control range: 110 to 200°C
  • Dust protection rating: IP40
  • Temperature setting range: 110°C ~ 200°C
  • Temperature setting tolerance: ±7°C (110°C ~ 150°C), ±10°C (151°C ~ 200°C)
  • Differential: Class E 15 ± 5 (10 ~ 20)°C
  • Contact configuration: 1b (X)
  • Operating temperature range: -30°C ~ set temperature + 40°C (no icing, no condensation)
  • Protection rating: IP40
  • Insulation resistance: 100MΩ or higher
  • Contact resistance: 70mΩ or lower (including lead resistance)
  • Withstand voltage: AC 2000V for 2 seconds (600V for 1 minute between contacts)
  • Vibration resistance: per JIS·C·0911 - 1984
  • Constant vibration: 50Hz fixed / 0.2mm fixed (1G)
  • Sweep vibration: 10 ~ 55Hz / 0.35mm fixed (0.1 ~ 2.2G)
  • 2 hours each in X, Y, and Z directions
  • Shock resistance: No damage after 3 drops from 40cm height onto concrete floor (approx. 70G). Double-sealed models: no damage after 3 drops from 1m height onto concrete floor. Capable of withstanding significant shock once packaged or mounted in equipment
  • Service life: 10 million mechanical operations, 100,000 electrical operations at rated load
  • Operating precautions: The thermostat can withstand vibration and shock in the Y and Z axis directions, but not shock in the X direction. It is recommended to minimize stress in the X-axis direction during installation
  • Double seal: Due to heat resistance limitations of the materials, double-seal construction is not available for medium-temperature TPS