LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET TRS1-115MPR002 product image
실제 제품과 다를 수 있음

KEMET TRS1-115MPR002

제조업체
제조사 품번
TRS1-115MPR002
LCSC 번호
C3663829
포장
-
고객 번호
주요 제원
Thermostats - Mechanical - Industrial RoHS
데이터시트KEMET TRS1-115MPR002
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 26.1902$ 26.19
200+$ 10.1359$ 2027.18
500+$ 9.7792$ 4889.60
1,000+$ 9.6032$ 9603.20
표준 패키지100/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy-saving applications. The screw-mount package of the TRS-P makes it easy to set up in applications — simply thread it into any device requiring temperature detection or over-temperature monitoring. Its unique proprietary design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.

주요 특징

AI 번역
  • High-reliability switching operation
  • High-speed response
  • Long service life
  • Excellent environmental durability
  • Screw-mount design for extremely simple circuit implementation
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range: -80℃ to +120℃
  • Excellent temperature accuracy: ±3℃
  • RoHS/REACH compliant

응용 분야

AI 번역
  • Heatsink water detection
  • Overheat detection for industrial and agricultural engines