muRata NCP03WL224E05RL
| Hersteller | |
| Herst.-Teilenr. | NCP03WL224E05RL |
| LCSC-Nr. | C338239 |
| Verp. | 0201 |
| Kundennummer | |
| Hauptmerkm. | 220kΩ ±3% 0201 NTC Thermistors RoHS |
| Datenblatt | muRata NCP03WL224E05RL |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | muRata | |
| Verp. | 0201 | |
| Resistance @ 25℃ | 220kΩ | |
| Height | 0.3mm | |
| Width | 0.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 0.6mm | |
| Resistance Tolerance | ±3% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | muRata | |
| Verp. | 0201 | |
| Resistance @ 25℃ | 220kΩ | |
| Height | 0.3mm |
| Typ | Beschreibung | |
|---|---|---|
| Width | 0.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 0.6mm | |
| Resistance Tolerance | ±3% |
Beschreibung
PRF15/18 PTC Chip Thermistors detect overheating of Hybrid ICs, Power Transistors, Power Diodes and Power ICs etc. Chip Thermistors prevent failure of apparatus due to excess current. A common relationship between Resistance and B constant in all sizes (0201/ 0402/ 0603/ 0805) offers convenience when downsizing. High accuracy and highly sensitive temperature sensing is mode possible by the small size and high accuracy NTC Thermistor. Narrow space temperature sensing is made possible by the small sensing head and the thin lead wire. Flexibility and a wide variety of lengths (25mm to 150mm) enables the design of flexible temperature sensing architectures. This product is compatible with our 0402 (EIA) size chip Thermistor. Excellent long - term aging stability. This is halogen free product. * Cl=max. 900ppm, Br=max. 900ppm and Cl + Br=max. 1500ppm NXFT series are recognized by UL/cUL (UL1434, File No. E137188).
Merkmale
- 0402 and 0603 light weight
- High gain simplifies circuit design
- Free of contact noise and problems
- Pb free plated terminations
- Sturdy construction resists mechanical vibration and shock
- PRF18xxx5RB series is available for Reflow/Flow soldering
- Noise free
- No contact problems
- Low price
- Reduced numbers of parts used in circuits
- Reduced process costs of mounting parts on PCBs
- Reduces occupied space, helping high density PCB mounting
- 0603 and 0805 light weight
- A common relationship between Resistance and B constant in all sizes (0201/ 0402/ 0603/ 0805) offers convenience when downsizing
- No lead contained (Pb free)
- Tight resistance tolerance of ± 1 % (Code F) available on 10 k ohm (0201, 0402, 0603), 47k ohm (0402, 0603) and 100k ohm (0201, 0402, 0603) products
- High soldering heat resistant
- High humidity resistant due to unique inner electrodes
- High accuracy and highly sensitive temperature sensing is mode possible by the small size and high accuracy NTC Thermistor
- Narrow space temperature sensing is made possible by the small sensing head and the thin lead wire
- Flexibility and a wide variety of lengths (25mm to 150mm) enables the design of flexible temperature sensing architectures
- This product is compatible with our 0402 (EIA) size chip Thermistor
- Excellent long - term aging stability
- This is halogen free product. * Cl=max. 900ppm, Br=max. 900ppm and Cl + Br=max. 1500ppm
- NXFT series are recognized by UL/cUL (UL1434, File No. E137188)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1419 | $ 0.71 |
| 50+ | $ 0.1388 | $ 6.94 |
| 150+ | $ 0.1367 | $ 20.51 |
| 500+ | $ 0.1347 | $ 67.35 |
Standardgehäuse15000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | muRata | |
| Verp. | 0201 | |
| Resistance @ 25℃ | 220kΩ | |
| Height | 0.3mm | |
| Width | 0.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 0.6mm | |
| Resistance Tolerance | ±3% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | muRata | |
| Verp. | 0201 | |
| Resistance @ 25℃ | 220kΩ | |
| Height | 0.3mm |
| Typ | Beschreibung | |
|---|---|---|
| Width | 0.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 0.6mm | |
| Resistance Tolerance | ±3% |
Beschreibung
PRF15/18 PTC Chip Thermistors detect overheating of Hybrid ICs, Power Transistors, Power Diodes and Power ICs etc. Chip Thermistors prevent failure of apparatus due to excess current. A common relationship between Resistance and B constant in all sizes (0201/ 0402/ 0603/ 0805) offers convenience when downsizing. High accuracy and highly sensitive temperature sensing is mode possible by the small size and high accuracy NTC Thermistor. Narrow space temperature sensing is made possible by the small sensing head and the thin lead wire. Flexibility and a wide variety of lengths (25mm to 150mm) enables the design of flexible temperature sensing architectures. This product is compatible with our 0402 (EIA) size chip Thermistor. Excellent long - term aging stability. This is halogen free product. * Cl=max. 900ppm, Br=max. 900ppm and Cl + Br=max. 1500ppm NXFT series are recognized by UL/cUL (UL1434, File No. E137188).
Merkmale
- 0402 and 0603 light weight
- High gain simplifies circuit design
- Free of contact noise and problems
- Pb free plated terminations
- Sturdy construction resists mechanical vibration and shock
- PRF18xxx5RB series is available for Reflow/Flow soldering
- Noise free
- No contact problems
- Low price
- Reduced numbers of parts used in circuits
- Reduced process costs of mounting parts on PCBs
- Reduces occupied space, helping high density PCB mounting
- 0603 and 0805 light weight
- A common relationship between Resistance and B constant in all sizes (0201/ 0402/ 0603/ 0805) offers convenience when downsizing
- No lead contained (Pb free)
- Tight resistance tolerance of ± 1 % (Code F) available on 10 k ohm (0201, 0402, 0603), 47k ohm (0402, 0603) and 100k ohm (0201, 0402, 0603) products
- High soldering heat resistant
- High humidity resistant due to unique inner electrodes
- High accuracy and highly sensitive temperature sensing is mode possible by the small size and high accuracy NTC Thermistor
- Narrow space temperature sensing is made possible by the small sensing head and the thin lead wire
- Flexibility and a wide variety of lengths (25mm to 150mm) enables the design of flexible temperature sensing architectures
- This product is compatible with our 0402 (EIA) size chip Thermistor
- Excellent long - term aging stability
- This is halogen free product. * Cl=max. 900ppm, Br=max. 900ppm and Cl + Br=max. 1500ppm
- NXFT series are recognized by UL/cUL (UL1434, File No. E137188)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

