Nidec PA-850-102V-PGF
| Hersteller | |
| Herst.-Teilenr. | PA-850-102V-PGF |
| LCSC-Nr. | C3256455 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1bar Pressure Sensors, Transducers - Industrial RoHS |
| Datenblatt | Nidec PA-850-102V-PGF |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Nidec | |
| Verp. | - | |
| Pressure range | 1bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Nidec | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Pressure range | 1bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High corrosion resistance and drip-proof construction; pressure port fittings in SUS 316L material
- IP-65 certified body (IEC-compliant IP-65)
- Standard products offer both switch output (adjustable hysteresis) and analog output
- Available in absolute pressure and compound pressure types; single gauge controls from negative to positive pressure
- Three standard connector types available
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 202.5616 | $ 202.56 |
| 200+ | $ 189.6495 | $ 37929.90 |
| 500+ | $ 182.985 | $ 91492.50 |
| 1,000+ | $ 179.6921 | $ 179692.10 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Nidec | |
| Verp. | - | |
| Pressure range | 1bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Hersteller | Nidec | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Pressure range | 1bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High corrosion resistance and drip-proof construction; pressure port fittings in SUS 316L material
- IP-65 certified body (IEC-compliant IP-65)
- Standard products offer both switch output (adjustable hysteresis) and analog output
- Available in absolute pressure and compound pressure types; single gauge controls from negative to positive pressure
- Three standard connector types available
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

