EATON HM25200-1CR
| Hersteller | |
| Herst.-Teilenr. | HM25200-1CR |
| LCSC-Nr. | C3207166 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fuseholders RoHS |
| Datenblatt | EATON HM25200-1CR |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Bussmann's snap-in H(K), J, and R class knife-blade fuse holders offer enhanced flexibility and electrical safety. As the only company with a complete portfolio of circuit protection solutions to meet diverse application needs, Eaton and Bussmann deliver unmatched leadership in circuit protection. Bussmann knife-blade fuse holders feature modular design, high ratings, ease of use, safety, and rapid shipping. The modular design allows assembly of the required number of poles at the point of use, with factory-assembled two-pole and three-pole configurations also available. All fuse holders meet UL creepage and clearance requirements for industrial control circuits, while 200 to 600A fuse holders comply with the more stringent UL industrial power distribution standards. An optional high-visibility, finger-safe transparent cover includes test probe access holes for routine maintenance. Bussmann offers optional IP20 finger-safe covers across the entire knife-blade fuse holder product line. Built-in lockout/tagout functionality enhances safety, blown fuse indication options on fuse covers aid troubleshooting, and standard phase barriers between poles improve safety. Rapid shipping services include standard service (90% of orders shipped within 24 hours) and emergency service ("next available flight" express delivery available 24 hours a day, 365 days a year).
Merkmale
- Integral dovetail slot allows assembly of multiple poles at point of use, enhancing application flexibility
- Factory-assembled 2-pole and 3-pole configurations available
- Up to four mounting holes per pole for increased mounting flexibility
- Standard phase barriers between poles for enhanced safety
- Designed to meet UL creepage and clearance requirements for industrial power circuits (UL 508 and UL 845)
- 200 to 600A fuse holders meet UL creepage and clearance requirements for higher distribution standards (UL 98, UL 67, UL 489, UL 891, and UL 869A)
- Optional IP20 finger-safe covers available across the entire fuse holder product line: high-clarity transparent cover allows inspection of wire terminations or infrared thermography measurements without removing the cover; probe holes included for safer testing and troubleshooting; built-in lockout/tagout feature for enhanced safety
- Reinforced springs on standard fuse clips for improved electrical contact
- Dual box-lug terminal configuration allows easy installation with smaller, more flexible wire
- Maximum current ratings achievable by paralleling copper or aluminum conductors
- Standard on all 600A fuse holders
- Optional on 400A Class J fuse holders
- Compatible with IP20 finger-safe covers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 107.25 | $ 107.25 |
| 200+ | $ 41.5042 | $ 8300.84 |
| 500+ | $ 40.0456 | $ 20022.80 |
| 1,000+ | $ 39.3258 | $ 39325.80 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Bussmann's snap-in H(K), J, and R class knife-blade fuse holders offer enhanced flexibility and electrical safety. As the only company with a complete portfolio of circuit protection solutions to meet diverse application needs, Eaton and Bussmann deliver unmatched leadership in circuit protection. Bussmann knife-blade fuse holders feature modular design, high ratings, ease of use, safety, and rapid shipping. The modular design allows assembly of the required number of poles at the point of use, with factory-assembled two-pole and three-pole configurations also available. All fuse holders meet UL creepage and clearance requirements for industrial control circuits, while 200 to 600A fuse holders comply with the more stringent UL industrial power distribution standards. An optional high-visibility, finger-safe transparent cover includes test probe access holes for routine maintenance. Bussmann offers optional IP20 finger-safe covers across the entire knife-blade fuse holder product line. Built-in lockout/tagout functionality enhances safety, blown fuse indication options on fuse covers aid troubleshooting, and standard phase barriers between poles improve safety. Rapid shipping services include standard service (90% of orders shipped within 24 hours) and emergency service ("next available flight" express delivery available 24 hours a day, 365 days a year).
Merkmale
- Integral dovetail slot allows assembly of multiple poles at point of use, enhancing application flexibility
- Factory-assembled 2-pole and 3-pole configurations available
- Up to four mounting holes per pole for increased mounting flexibility
- Standard phase barriers between poles for enhanced safety
- Designed to meet UL creepage and clearance requirements for industrial power circuits (UL 508 and UL 845)
- 200 to 600A fuse holders meet UL creepage and clearance requirements for higher distribution standards (UL 98, UL 67, UL 489, UL 891, and UL 869A)
- Optional IP20 finger-safe covers available across the entire fuse holder product line: high-clarity transparent cover allows inspection of wire terminations or infrared thermography measurements without removing the cover; probe holes included for safer testing and troubleshooting; built-in lockout/tagout feature for enhanced safety
- Reinforced springs on standard fuse clips for improved electrical contact
- Dual box-lug terminal configuration allows easy installation with smaller, more flexible wire
- Maximum current ratings achievable by paralleling copper or aluminum conductors
- Standard on all 600A fuse holders
- Optional on 400A Class J fuse holders
- Compatible with IP20 finger-safe covers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

