LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VISHAY VS-MURB2020CTLHM3 product image
Zdjęcia poglądowe

VISHAY VS-MURB2020CTLHM3

Producent
Nr części prod.
VS-MURB2020CTLHM3
Nr LCSC
C22018002
Opak.
-
Numer Klienta
Klucz. cechy
1 Pair Common Cathode 10A 200V 1.15V@16A Diode Arrays RoHS
Karta KatalogowaVISHAY VS-MURB2020CTLHM3
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.9598$ 0.96
200+$ 0.383$ 76.60
500+$ 0.3704$ 185.20
800+$ 0.3641$ 291.28
Standardowa Obudowa800/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ProducentVISHAY
Opak.-
Non-Repetitive Peak Forward Surge Current100A
Diode Configuration1 Pair Common Cathode
Current - Rectified10A
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse(Vr)200V
Reverse Leakage Current (Ir)15uA@200V
Voltage - Forward(Vf@If)1.15V@16A

Opis

Tłumaczenie AI

The MUR series are advanced ultrafast recovery rectifiers specifically designed to optimize forward voltage drop and ultrafast recovery time performance. Planar construction and platinum-doped lifetime control ensure overall performance, durability, and reliability. These devices are suitable for use in output rectification stages of switching power supplies, uninterruptible power supplies, DC/DC converters, as well as freewheeling diodes in low-voltage inverters and chopper motor drives. Their highly optimized stored charge and low recovery current minimize switching losses and reduce overdissipation in switching elements and snubbers.

Funkcje

Tłumaczenie AI
  • Ultra-fast recovery time
  • Low forward voltage drop
  • Low leakage current
  • 175℃ operating junction temperature
  • MSL Level 1 per J-STD-020, LF max peak 260℃
  • AEC-Q101 qualified
  • Compliant with JESD 201 Class 1 whisker test

Zastosowania

Tłumaczenie AI
  • Switching power supplies
  • Uninterruptible power supplies
  • DC/DC converters
  • Low-voltage inverters
  • Chopper motor drives