HUBBELL LED40W-024-C1400
| Produttore | |
| Cod. Prod. | LED40W-024-C1400 |
| Cod. LCSC | C20751925 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED Drivers RoHS |
| Scheda Tecnica | HUBBELL LED40W-024-C1400 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | HUBBELL | |
| Imballo | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | HUBBELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Descrizione
This product features isolated constant current and constant voltage functionality, housed in a thermally advantaged black plastic enclosure, and includes a UL Listed Component Manual (S.A.M. model). Multiple dimming options are available: the "-D" model supports 0–10V and resistive dimming with two additional output wires (violet/pink), compatible with most premium 0–10V wall dimmers; the "-D3" model offers three-wire dimming with a dimming range of 100% to 10%, featuring three additional output wires (yellow/violet/pink), suitable for potentiometer dimming. In constant current models, "-XX" indicates a dimming option is available, while a blank suffix denotes fixed current output. Constant voltage models include relevant power characteristic descriptions, along with notes on temperature effects on the driver and dimming circuit-related content.
Caratteristiche
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 100.8575 | $ 100.86 |
| 200+ | $ 40.2434 | $ 8048.68 |
| 500+ | $ 38.8989 | $ 19449.45 |
| 1,000+ | $ 38.2339 | $ 38233.90 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | HUBBELL | |
| Imballo | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | HUBBELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Descrizione
This product features isolated constant current and constant voltage functionality, housed in a thermally advantaged black plastic enclosure, and includes a UL Listed Component Manual (S.A.M. model). Multiple dimming options are available: the "-D" model supports 0–10V and resistive dimming with two additional output wires (violet/pink), compatible with most premium 0–10V wall dimmers; the "-D3" model offers three-wire dimming with a dimming range of 100% to 10%, featuring three additional output wires (yellow/violet/pink), suitable for potentiometer dimming. In constant current models, "-XX" indicates a dimming option is available, while a blank suffix denotes fixed current output. Constant voltage models include relevant power characteristic descriptions, along with notes on temperature effects on the driver and dimming circuit-related content.
Caratteristiche
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

