LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Melexis MLX90371GVS-BCC-258-RE product image
Immagini a scopo illustrativo

Melexis MLX90371GVS-BCC-258-RE

Produttore
Cod. Prod.
MLX90371GVS-BCC-258-RE
Cod. LCSC
C20009816
Imballo
DMP-4
Numero Cliente
Attr. chiave
DMP-4 Angle, Linear Position Measuring RoHS
Scheda TecnicaMelexis MLX90371GVS-BCC-258-RE
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.2412$ 13.24
200+$ 5.2841$ 1056.82
500+$ 5.1079$ 2553.95
1,000+$ 5.0198$ 5019.80
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ProduttoreMelexis
ImballoDMP-4
FeaturesMulti-axis magnetic field detection;Programmable transmission;Signal filtering processing;Fault diagnosis

Descrizione

Traduzione AI

The MLX90371 is a monolithic sensor sensitive to the three components of the flux density applied to the IC (i.e. BX, BY and B2). This allows the MLX90371 with the correct magnetic circuit to decode the absolute position of any magnet moving in its vicinity (e.g. rotary position from 0 to 360 Degrees or linear displacement). The MLX90371 reports a programmable ratiometric analog output signal compatible with any resistive potentiometer or programmable linear Hall sensor. Through programming, the MLX90371 can provide a digital PWM (Pulse Width Modulation) output characteristic.

Caratteristiche

Traduzione AI
  • Hall Technology
  • On-Chip Signal Processing for Robust Absolute Position Sensing
  • ISO26262
  • ASIL-B Safety Element out-of-Context
  • Programmable Measurement Range
  • Programmable Linear Transfer Characteristic (Multi-points 4 or 8 points or Piece-Wise Linear 16 or 32 segments)
  • Selectable Analog (Ratiometric) or PWM Output
  • 12 bit Resolution - 10 bit Thermal Accuracy
  • 48 bit ID Number option
  • Robustness against Stray-Field

Applicazioni

Traduzione AI
  • Absolute Rotary Position Sensor
  • Absolute Linear Position Sensor
  • Pedal Position Sensor
  • Throttle Position Sensor
  • Ride Height Position Sensor
  • Steering Wheel Position Sensor
  • Float-Level Sensor
  • Non-Contacting Potentiometer