LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP ATMEGA3208-XF product image
Immagini a scopo illustrativo

MICROCHIP ATMEGA3208-XF

Produttore
Cod. Prod.
ATMEGA3208-XF
Cod. LCSC
C1342003
Imballo
SSOP-28-208mil
Numero Cliente
Attr. chiave
AVR 8 Bit 20MHz SSOP-28-208mil Microcontrollers RoHS
Scheda TecnicaMICROCHIP ATMEGA3208-XF
Conformità RoHS2 documenti disponibili
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.7233$ 3.72
10+$ 3.179$ 31.79
30+$ 2.8537$ 85.61
100+$ 2.5269$ 252.69
500+$ 2.3758$ 1187.90
1,000+$ 2.3064$ 2306.40
Package Standard47/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoSSOP-28-208mil
ADC (Bit)10bit
Number of I/O23
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

The ATmega3208/3209 microcontrollers are part of the megaAVR 0-series, which uses the AVR processor with hardware multiplier running at up to 20 MHz, and offers a wide range of Flash sizes up to 48 KB, up to 6 KB of SRAM, and 256 bytes of EEPROM in 28-, 32-, 40-, or 48-pin packages. The series uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals.

Caratteristiche

Traduzione AI
  • AVR CPU: Single-cycle I/O access
  • Two-level interrupt controller
  • Two-cycle hardware multiplier
  • Memories:
    • 32 KB In-system self-programmable Flash memory
    • 256B EEPROM
    • 6 KB SRAM
  • Write/Erase endurance:
    • Flash 10,000 cycles
    • EEPROM 100,000 cycles
  • Data retention: 40 years at 55℃
  • 16/20 MHz low-power internal oscillator
  • 32.768 kHz Ultra Low-Power (ULP) internal oscillator
  • 32.768 kHz external crystal oscillator
  • External clock input
  • Single-pin Unified Program Debug Interface (UPDI)
  • Three sleep modes:
    • Idle with all peripherals running for immediate wake-up
    • Standby – Configurable operation of selected peripherals
    • SleepWalking peripherals
    • Power-Down with limited wake-up functionality
  • Peripherals:
    • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
    • Up to four 16-bit Timer/Counters type B (TCB) with input capture
    • One 16-bit Real-Time Counter (RTC) running from an external crystal or an internal RC oscillator
    • Up to four USARTs with fractional baud rate generator, auto-baud, and start-of-frame detection
    • Host/client Serial Peripheral Interface (SPI)
    • Host/client TWI with dual address match
      • Can operate simultaneously as host and client
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm, 400 kHz)
      • Fast mode plus (Fm+, 1 MHz)
    • Event System for core independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with up to four programmable Look-up Tables (LUT)
    • One Analog Comparator (AC) with a scalable reference input
    • One 10-bit 150 ksps Analog-to-Digital Converter (ADC)
    • Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
    • CRC code memory scan hardware
      • Optional automatic CRC scan before code execution is allowed
    • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
    • External interrupt on all general purpose pins
  • I/O and Packages:
    • Up to 41 programmable I/O lines
    • 28-pin SSOP
    • 32-pin VQFN 5x5 and TQFP 7x7
    • 48-pin VQFN 6x6 and TQFP 7x7
  • Temperature Ranges:
    • Industrial: -40℃ to +85℃
    • Extended: -40℃ to +125℃
  • Speed Grades -40℃ to +105℃:
    • 0.5 MHz @ 1.8V - 5.5V
    • 0 - 10 MHz @ 2.7V – 5.5V
    • 0.20 MHz @ 4.5V - 5.5V
  • Speed Grades +105℃ to +125℃:
    • 0 - 8 MHz @ 2.7V - 5.5V
    • 0.16 MHz @ 4.5V - 5.5V
  • Speed Grades -40℃ to +125℃ - Automotive Range Parts (-VAO):
    • 0.8 MHz @ 2.7V - 5.5V
    • 0.16 MHz @ 4.5V - 5.5V
  • VAO variants available: Designed, manufactured, tested, and qualified per the AEC-Q100 requirements for automotive applications.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ATMEGA3208-XUMICROCHIPSSOP-28-208mil10$ 2.0946
ATMEGA4808-XFMICROCHIPSSOP-28-208mil10$ 2.5797
AVR32DA28-I/SSMICROCHIPSSOP-28-208mil8$ 3.3609
AVR64DA28-I/SSMICROCHIPSSOP-2810$ 2.7411
AVR128DA28T-I/SSMICROCHIPSSOP-28114$ 3.8048
AVR128DB28-I/SSMICROCHIPSSOP-28-208mil16$ 4.3442
AVR128DB28T-I/SSMICROCHIPSSOP-28-208mil10$ 3.0355
ATMEGA3208-XFRMICROCHIPSSOP-280$ 2.8801
ATMEGA3208-XURMICROCHIPSSOP-28-208mil0$ 1.2748
ATMEGA4808-XUMICROCHIPSSOP-28-208mil0$ 3.6534
AVR32DA28-E/SSMICROCHIPSSOP-28-208mil0$ 2.039
AVR32DA28T-E/SSMICROCHIPSSOP-28-208mil0$ 3.0279
AVR32DA28T-I/SSMICROCHIPSSOP-28-208mil0$ 1.6324
AVR64DA28T-E/SSMICROCHIPSSOP-280$ 1.955
AVR64DA28-E/SSMICROCHIPSSOP-280$ 1.938
AVR128DB28-E/SSMICROCHIPSSOP-28-208mil0$ 2.2196
AVR128DB28T-E/SSMICROCHIPSSOP-28-208mil0$ 2.2489
AVR128DA28T-E/SSMICROCHIPSSOP-280$ 5.9508
AVR64DA28T-I/SSMICROCHIPSSOP-280$ 1.7776
AVR128DA28-I/SSMICROCHIPSSOP-28-208mil0$ 2.6101