MAXIM MAX815TCSA+
| Producent | |
| Nr części prod. | MAX815TCSA+ |
| Nr LCSC | C7453166 |
| Opak. | SOIC-8 |
| Numer Klienta | |
| Klucz. cechy | 140ms Active Low 1.2V~5.5V 1 SOIC-8 Supervisors RoHS |
| Karta Katalogowa | MAXIM MAX815TCSA+ |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 8 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | MAXIM | |
| Opak. | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 85uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.03V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | MAXIM | |
| Opak. | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - |
| Typ | Opis | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 85uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.03V | |
| Number of Voltages Monitored | 1 |
Opis
The MAX814/MAX815/MAX816 are high-accuracy microprocessor (µP) supervisory circuits that provide power-on reset, watchdog, and power-fail functions. They eliminate manual trimming and improve reliability in critical applications needing high-accuracy reset thresholds. The RESET output is guaranteed to be in the correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are available for operation with a variety of 3V and 5V supply voltages. A 75µA maximum supply current makes the MAX814/ MAX815/MAX816 ideal for use in portable equipment. All three devices are available in 8-pin DIP and SO packages.
Funkcje
- ±1% Worst-Case Reset Threshold Accuracy
- 4.8V, 4.7V, 4.55V, 3.03V, or Adjustable Reset Thresholds
- ±1% Low-Line Threshold Accuracy (MAX814) 60mV Above Reset Threshold
- 200ms Reset Time Delay
- Active-Low RESET Output Active-High RESET Output (MAX814/MAX816)
- 75µA Max Supply Current
- Guaranteed RESET Valid to Vcc = 1V
- Manual Reset Input
- ±2% Power-Fail Comparator
- Independent Watchdog with 1.56sec Timeout (MAX815)
- Power-Supply Glitch Immunity
- 8-Pin SO and DIP Packages
Zastosowania
- Medical Equipment
- Controllers
- Intelligent Instruments
- Critical µP Power Monitoring
- Portable/Battery-Powered Equipment
- Set-Top Boxes
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 24.9602 | $ 24.96 |
| 200+ | $ 9.9593 | $ 1991.86 |
| 500+ | $ 9.6274 | $ 4813.70 |
| 1,000+ | $ 9.4622 | $ 9462.20 |
Standardowa Obudowa100/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | MAXIM | |
| Opak. | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 85uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.03V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | MAXIM | |
| Opak. | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | - |
| Typ | Opis | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 85uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.03V | |
| Number of Voltages Monitored | 1 |
Opis
The MAX814/MAX815/MAX816 are high-accuracy microprocessor (µP) supervisory circuits that provide power-on reset, watchdog, and power-fail functions. They eliminate manual trimming and improve reliability in critical applications needing high-accuracy reset thresholds. The RESET output is guaranteed to be in the correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are available for operation with a variety of 3V and 5V supply voltages. A 75µA maximum supply current makes the MAX814/ MAX815/MAX816 ideal for use in portable equipment. All three devices are available in 8-pin DIP and SO packages.
Funkcje
- ±1% Worst-Case Reset Threshold Accuracy
- 4.8V, 4.7V, 4.55V, 3.03V, or Adjustable Reset Thresholds
- ±1% Low-Line Threshold Accuracy (MAX814) 60mV Above Reset Threshold
- 200ms Reset Time Delay
- Active-Low RESET Output Active-High RESET Output (MAX814/MAX816)
- 75µA Max Supply Current
- Guaranteed RESET Valid to Vcc = 1V
- Manual Reset Input
- ±2% Power-Fail Comparator
- Independent Watchdog with 1.56sec Timeout (MAX815)
- Power-Supply Glitch Immunity
- 8-Pin SO and DIP Packages
Zastosowania
- Medical Equipment
- Controllers
- Intelligent Instruments
- Critical µP Power Monitoring
- Portable/Battery-Powered Equipment
- Set-Top Boxes
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| MAX814TCSA+ | MAXIM | SOIC-8 | 5 | $ 24.5926 | ||
| STM690TM6F | ST | SOP-8 | 2,495 | $ 1.45 | ||
| MAX815TCSA | MAXIM | SOIC-8 | 0 | $ 7.6371 | ||
| MAX815TESA+ | MAXIM | SOIC-8 | 0 | $ 7.5948 | ||
| MAX814TESA+T | MAXIM | SOIC-8 | 0 | $ 8.7843 | ||
| MAX709TESA+T | MAXIM | SOIC-8 | 0 | $ 3.0562 | ||
| MAX709TCSA+ | MAXIM | SOIC-8 | 0 | $ 3.1638 | ||
| MAX709TESA+ | MAXIM | SOIC-8 | 0 | $ 3.0438 |