LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Cosel TUHS10F12 product image
Abbildung ähnlich

Cosel TUHS10F12

Hersteller
Herst.-Teilenr.
TUHS10F12
LCSC-Nr.
C7366986
Verp.
DIP,33x21.8mm
Kundennummer
Hauptmerkm.
12V 900mA AC/DC-DC DIP,33x21.8mm AC DC Converters RoHS
DatenblattCosel TUHS10F12
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 47.5015$ 47.50
200+$ 18.9549$ 3790.98
500+$ 18.3209$ 9160.45
1,000+$ 18.0071$ 18007.10
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/AC DC Converters
HerstellerCosel
Verp.DIP,33x21.8mm
Height15mm
Ripple Noise200mVp-p
Output Voltage12V
Output Current(Max)900mA
Isolation Voltage(Vrms)3kV
Output Power10W
Voltage - Input(DC)85VAC~264VAC;120V~370V
Switching Frequency250kHz
TypePlastic encapsulated type
Operating Temperature Range-40℃~+85℃
Length33mm
Width22mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency85%
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery;Integrated synchronous rectification

Merkmale

KI-Übersetzung
  • P.C.board mount AC-DC Converter
  • Design flexibility for Hold-Up time and expected life
  • Small size
  • Built-in overcurrent and overvoltage protection circuits
  • High efficiency by synchronous rectification technology
  • (TUHS25) Not built-in aluminum and tantalum electrolytic capacitor
  • CE marking: Low voltage directive RoHS Directive
  • UKCA marking: Electrical Equipment Safety Regulations RoHS Regulations
  • Safety Approval UL60950-1, C-UL, EN62368-1