TRACO POWER TEN 3-2411WIN
| Produttore | |
| Cod. Prod. | TEN 3-2411WIN |
| Cod. LCSC | C7361045 |
| Imballo | DIP,31.8x20.3mm |
| Numero Cliente | |
| Attr. chiave | 5V 9V~36V DIP,31.8x20.3mm DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TEN 3-2411WIN |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 79% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 79% |
Descrizione
Ultra wide 4:1 input range Input filter to meet EN 55032, Class A and FCC, level A without external components Extended operating temperature range -40°C to 85°C Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation) The TEN 3WIN Series is a drop in replacement of the prevalent TEN 3WI Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55032 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.
Caratteristiche
- Ultra wide 4:1 input range
- Input filter to meet EN 55032, Class A and FCC, level A without external components
- Extended operating temperature range -40°C to 85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- DIP - 24 package
- High reliability, MTBF > 1.0 Mio. h
- Increased EMC immunity
- With an internal filter to meet EN55032 class A without external components
- Standard pinning, a drop in replacement for common 3 Watt converters in DIP24 package
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 22.1985 | $ 22.20 |
| 10+ | $ 21.2063 | $ 212.06 |
| 30+ | $ 19.4912 | $ 584.74 |
| 100+ | $ 17.9932 | $ 1799.32 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 79% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 9V~36V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 79% |
Descrizione
Ultra wide 4:1 input range Input filter to meet EN 55032, Class A and FCC, level A without external components Extended operating temperature range -40°C to 85°C Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation) The TEN 3WIN Series is a drop in replacement of the prevalent TEN 3WI Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55032 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.
Caratteristiche
- Ultra wide 4:1 input range
- Input filter to meet EN 55032, Class A and FCC, level A without external components
- Extended operating temperature range -40°C to 85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- DIP - 24 package
- High reliability, MTBF > 1.0 Mio. h
- Increased EMC immunity
- With an internal filter to meet EN55032 class A without external components
- Standard pinning, a drop in replacement for common 3 Watt converters in DIP24 package
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |