LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1132B22-M5T1U product image
Immagini a scopo illustrativo

ABLIC S-1132B22-M5T1U

Produttore
Cod. Prod.
S-1132B22-M5T1U
Cod. LCSC
C7304540
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaABLIC S-1132B22-M5T1U
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0987$ 1.10
200+$ 0.4395$ 87.90
500+$ 0.4244$ 212.20
1,000+$ 0.4168$ 416.80
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoSOT-23-5
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
Operating Voltage6.5V
FeaturesOver Current Protection;Enable control

Descrizione

Traduzione AI

The S-1132 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption(300 mA output current) developed based on CMOS technology. A 0.1 μF small ceramic capacitor can be used. It operates with low current consumption of 20 μA typ. A built-in overcurrent protection circuit prevents the output current from exceeding the current capacity of the output transistor. Compared with the conventional 300 mA output current CMOS voltage regulators, high-density mounting is realized by using the super-small SNT-6A(H) package and a 0.1 μF small ceramic capacitor.

Caratteristiche

Traduzione AI
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Input voltage: 2.0 V to 6.5 V
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 130 mV typ. (3.0 V output product, Iout = 100 mA)
  • Current consumption: During operation: 20 μA typ., 40 μA max. During power-off: 0.01 μA typ., 1.0 μA max.
  • Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applicazioni

Traduzione AI
  • Power supply for battery-powered device
  • Power supply for personal communication device
  • Power supply for home electric appliance
  • Power supply for cellular phone