Bel Fuse MAP110-1024G
| 제조업체 | |
| 제조사 품번 | MAP110-1024G |
| LCSC 번호 | C7222385 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Converters RoHS |
| 데이터시트 | Bel Fuse MAP110-1024G |
개요
Bel Power Solutions MAP110 Series of power supplies combines low cost and universal input in a board-only power solution to meet industrial requirements. MAP110 series complies with EMC product standard EN 61204-3. All RoHS compliant units bear the CE Mark. Wide dynamic output current and fixed-frequency operation simplifies system level operation. The MAP110 series is configured to an international standard footprint. Input and output connections are made via popular single-row Molex connectors. Single output models feature wide-range output adjustability to meet a wide variety of standard and user-specific output voltage requirements.
주요 특징
- Universal Input 85 - 264 VAC
- Industry-Standard Footprint: 7.0"×4.3"×1.97" (177.8×109.2×50.0 mm)
- Remote sense
- Overvoltage protection on single output units and main output of multiple output units
- Options include: Over temperature protection, Power Fail signal, Chassis & Cover
- Greater than 134,000 hours MTBF
- CE Marked to Low Voltage Directive
- RoHS Compliant
- Meets EMC Standards: EN 61204 - 3, EN 55032, EN 61000 - 3 - 2, EN 61000 - 3 - 3
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 256.5129 | $ 256.51 |
| 200+ | $ 240.9167 | $ 48183.34 |
| 500+ | $ 232.8658 | $ 116432.90 |
| 1,000+ | $ 228.8885 | $ 228888.50 |
표준 패키지20/Full Bag | ||
개요
Bel Power Solutions MAP110 Series of power supplies combines low cost and universal input in a board-only power solution to meet industrial requirements. MAP110 series complies with EMC product standard EN 61204-3. All RoHS compliant units bear the CE Mark. Wide dynamic output current and fixed-frequency operation simplifies system level operation. The MAP110 series is configured to an international standard footprint. Input and output connections are made via popular single-row Molex connectors. Single output models feature wide-range output adjustability to meet a wide variety of standard and user-specific output voltage requirements.
주요 특징
- Universal Input 85 - 264 VAC
- Industry-Standard Footprint: 7.0"×4.3"×1.97" (177.8×109.2×50.0 mm)
- Remote sense
- Overvoltage protection on single output units and main output of multiple output units
- Options include: Over temperature protection, Power Fail signal, Chassis & Cover
- Greater than 134,000 hours MTBF
- CE Marked to Low Voltage Directive
- RoHS Compliant
- Meets EMC Standards: EN 61204 - 3, EN 55032, EN 61000 - 3 - 2, EN 61000 - 3 - 3
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

