Ampleon BLF8G20LS-230VU
| Hersteller | |
| Herst.-Teilenr. | BLF8G20LS-230VU |
| LCSC-Nr. | C7220271 |
| Verp. | SOT-1239B |
| Kundennummer | |
| Hauptmerkm. | 65V 1.9V 60mΩ 1 N-channel N-Channel SOT-1239B Single FETs, MOSFETs RoHS |
| Datenblatt | Ampleon BLF8G20LS-230VU |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Ampleon | |
| Verp. | SOT-1239B | |
| Drain to Source Voltage | 65V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Vgs | 13V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Ampleon | |
| Verp. | SOT-1239B | |
| Drain to Source Voltage | 65V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Typ | Beschreibung | |
|---|---|---|
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Vgs | 13V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Power LDMOS transistor rated at 230 W for base station applications, with improved video bandwidth across the 1800 MHz to 2000 MHz frequency range.
Merkmale
KI-Übersetzung
- Excellent durability
- High efficiency
- Low thermal resistance with outstanding thermal stability
- Designed for broadband operation
- Low output capacitance for enhanced performance in Doherty applications
- Low memory effect design with excellent predistortion capability
- Internally matched for ease of use
- Integrated ESD protection
- Compliant with RoHS Directive 2002/95/EC
Anwendungen
KI-Übersetzung
- RF power amplifier for multi-standard and multi-carrier applications in the 1800 MHz to 2000 MHz frequency range
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 161.1434 | $ 161.14 |
| 200+ | $ 64.2986 | $ 12859.72 |
| 500+ | $ 62.1497 | $ 31074.85 |
| 1,000+ | $ 61.0874 | $ 61087.40 |
Standardgehäuse20/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Ampleon | |
| Verp. | SOT-1239B | |
| Drain to Source Voltage | 65V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Vgs | 13V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | Ampleon | |
| Verp. | SOT-1239B | |
| Drain to Source Voltage | 65V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Typ | Beschreibung | |
|---|---|---|
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Vgs | 13V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Power LDMOS transistor rated at 230 W for base station applications, with improved video bandwidth across the 1800 MHz to 2000 MHz frequency range.
Merkmale
KI-Übersetzung
- Excellent durability
- High efficiency
- Low thermal resistance with outstanding thermal stability
- Designed for broadband operation
- Low output capacitance for enhanced performance in Doherty applications
- Low memory effect design with excellent predistortion capability
- Internally matched for ease of use
- Integrated ESD protection
- Compliant with RoHS Directive 2002/95/EC
Anwendungen
KI-Übersetzung
- RF power amplifier for multi-standard and multi-carrier applications in the 1800 MHz to 2000 MHz frequency range
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

