LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TMM 24115 product image
Abbildung ähnlich

TRACO POWER TMM 24115

Hersteller
Herst.-Teilenr.
TMM 24115
LCSC-Nr.
C7124701
Verp.
DIP,74x54mm
Kundennummer
Hauptmerkm.
24 Watt AC/DC Power Supply Module with Dual Isolation System for Medical and Industrial Applications
DatenblattTRACO POWER TMM 24115
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 183.9619$ 183.96
200+$ 73.4029$ 14680.58
500+$ 70.949$ 35474.50
1,000+$ 69.7382$ 69738.20
Standardgehäuse5/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/AC DC Converters
HerstellerTRACO POWER
Verp.DIP,74x54mm
Output Voltage15V
Output Current(Max)1.6A
Output Power24W
Voltage - Input(DC)85VAC~264VAC
Number of Outputs1
Conversion Efficiency82%
FeaturesShort Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection

Beschreibung

KI-Übersetzung

The TMM 24 Series of fully encapsulated 24 Watt AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +65°C without load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial an commercial environment.

Merkmale

KI-Übersetzung
  • Fully encapsulated low profile plastic casing in PCB version
  • 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
  • IT and industrial safety according to IEC/EN/UL 62368-1
  • Ready to meet ErP directive <0.3 W no load power consumption
  • -40°C start-up temperature
  • Safety class II prepared
  • Protection against over-temperature, overload and short circuit

Anwendungen

KI-Übersetzung
  • Medical devices
  • Transportation systems
  • Industrial and commercial environment equipment