Aimtec AM1LS-0324SH30JZTR
| Hersteller | |
| Herst.-Teilenr. | AM1LS-0324SH30JZTR |
| LCSC-Nr. | C7071815 |
| Verp. | SMD,11.4x7.1mm |
| Kundennummer | |
| Hauptmerkm. | 24V 2.97V~3.63V SMD,11.4x7.1mm DC DC Converters RoHS |
| Datenblatt | Aimtec AM1LS-0324SH30JZTR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Conversion Efficiency | 84% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 24V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Conversion Efficiency | 84% |
Beschreibung
The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Merkmale
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 85%
- Unregulated output
Anwendungen
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.7091 | $ 8.71 |
| 200+ | $ 3.4749 | $ 694.98 |
| 500+ | $ 3.3597 | $ 1679.85 |
| 1,000+ | $ 3.3021 | $ 3302.10 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Conversion Efficiency | 84% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 24V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Conversion Efficiency | 84% |
Beschreibung
The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Merkmale
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 85%
- Unregulated output
Anwendungen
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |