DIODES 3.0SMCJ26CA-13
| 제조업체 | |
| 제조사 품번 | 3.0SMCJ26CA-13 |
| LCSC 번호 | C6997783 |
| 포장 | SMC |
| 고객 번호 | |
| 주요 제원 | 42.1VC Clamp TVS DIODE SMC |
| 데이터시트 | DIODES 3.0SMCJ26CA-13 |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | SMC | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | SMC | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.67 | $ 1.67 |
| 200+ | $ 0.6668 | $ 133.36 |
| 500+ | $ 0.6441 | $ 322.05 |
| 1,000+ | $ 0.6335 | $ 633.50 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | SMC | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | SMC | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| SMDJ26A/TR13 | Brightking | SMC(DO-214AB) | 2,700 | $ 0.3207 | ||
| SMDJ26A | Liown | SMC(DO-214AB) | 2,440 | $0.1525 $0.1605 | ||
| SM30T30AY | ST | SMC(DO-214AB) | 25 | $ 3.3459 | ||
| SMDJ26A | BORN | SMC(DO-214AB) | 3,845 | $ 0.317 | ||
| SMDJ26A | GOODWORK | SMC | 200 | $ 0.3223 | ||
| SMDJ26A | Littelfuse | DO-214AB | 1 | $ 0.39 | ||
| 3.0SMCJ26A-13 | DIODES | SMC | 0 | $ 1.2365 | ||
| 3.0SMI26A | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| SMDJ26A/TR7 | YAGEO | DO-214AB(SMC) | 0 | $ 0.0723 | ||
| 3.0SMCJ26A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.9207 | ||
| SMDJE26AH | EATON | SMC | 0 | $ 0.1561 | ||
| SMDJE26A | EATON | SMC | 0 | $ 0.3725 | ||
| SMDJ26A | Meritek | DO-214AB(SMC) | 0 | $ 0.4329 | ||
| TV30C260J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.4326 | ||
| SMLJ26A-Q | BOURNS | DO-214AB(SMC) | 0 | $ 0.597 | ||
| 3.0SMCJ26A | SMC | SMC(DO-214AB) | 0 | $ 0.6032 | ||
| SMDJ26A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5588 | ||
| SMDJ26AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5218 | ||
| TPSMD26A | Littelfuse | DO-214AB | 0 | $ 1.498 | ||
| SMDJ26A-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 16.8223 |

