LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SGMICRO SGM3836DYTQ16G/TR product image
Immagini a scopo illustrativo

SGMICRO SGM3836DYTQ16G/TR

Produttore
SGMICROAsian Brands
Cod. Prod.
SGM3836DYTQ16G/TR
Cod. LCSC
C699668
Imballo
TQFN-16L(3x3)
Numero Cliente
Attr. chiave
TQFN-16L(3x3) Display Drivers
Scheda TecnicaSGMICRO SGM3836DYTQ16G/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.5261$ 2.53
10+$ 2.1008$ 21.01
30+$ 1.8468$ 55.40
100+$ 1.5913$ 159.13
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ProduttoreSGMICRO
ImballoTQFN-16L(3x3)
Voltage - Supply-
Configuration-
Operating Temperature-
Pd - Power Dissipation-
Clock Frequency-
Quiescent Current-
Interface-
Features-
Segment Drive Current-
Digit Drive Current-

Descrizione

Traduzione AI

The SGM3836D is specifically designed to power AMOLED displays requiring V_AVDD, V_ELVDD, and V_ELVSS. The device integrates two boost converters — VO1 for V_ELVDD and VO3 for V_AVDD — along with an inverting buck-boost converter VO2 for V_ELVSS. The output voltages of all three converters can be programmed in digital steps via the digital interface control pin (CTRL). The SGM3836D is available in a Green TQFN-3×3-16L package, with an operating temperature range of -40°C to +85°C.

Caratteristiche

Traduzione AI
  • Input voltage range: 2.9V to 4.5V
  • Synchronous boost converter (ELVDD): Output voltage 4.6V to 5.0V, 100mV step, default output voltage 4.6V, 1% accuracy, output voltage sensing pin (FBS) for path loss compensation
  • Synchronous inverting buck-boost converter (ELVSS): Output voltage -5.4V to -1.4V, 100mV step, default output voltage -4.0V, 1.1% accuracy at -4.0V
  • ELVDD and ELVSS combined output current capability: 800mA at 4.6V / -2.5V (V_IN = 3.1V); 780mA at 4.6V / -2.7V (V_IN = 3.1V); 750mA at 4.6V / -3.0V (V_IN = 3.1V); 630mA at 4.6V / -4.0V (V_IN = 3.1V); 510mA at 4.6V / -5.4V (V_IN = 3.1V)
  • Synchronous boost converter (AVDD): Output voltage 5.8V to 7.9V, 300mV step, default output voltage 6.7V, 1% accuracy, 100mA output current capability
  • V_IN and V_OUT bidirectional isolation
  • Short-circuit protection (SCP), overload protection, thermal shutdown
  • V_ELVSS startup delay: 10ms
  • Short-circuit and overload protection detection time: 1ms
  • Green TQFN-3×3-16L package

Applicazioni

Traduzione AI
  • Smartphones and tablets
  • Active matrix OLED displays