LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Bel Fuse MBC401-1024-PC product image
Abbildung ähnlich

Bel Fuse MBC401-1024-PC

Hersteller
Herst.-Teilenr.
MBC401-1024-PC
LCSC-Nr.
C6987138
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Configurable Power Supply Modules RoHS
DatenblattBel Fuse MBC401-1024-PC
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 324.448$ 324.45
200+$ 304.7216$ 60944.32
500+$ 294.5393$ 147269.65
1,000+$ 289.5077$ 289507.70
Standardgehäuse20/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
HerstellerBel Fuse
Verp.-
Voltage - Supply90V~264V
Output Voltage24V
Operating Temperature Range-20℃~+50℃
Output Voltage Accuracy±5‰
FeaturesRemote sampling compensation;Automatic fault recovery;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection
Capacitive Load(Max)16000uF
Output Current(Max)16.7A
Conversion Efficiency94%

Beschreibung

KI-Übersetzung

The MBC401 Series of AC-DC power supplies provides up to 400 W of regulated output power through wide input voltage range 90 – 264 VAC in single outputs of 12, 24, 28, 36 or 48 VDC. The MBC401 Series comes in five different low-profile packages, offering 12 and 5 VSB standby outputs and a full set of protection features. Available control signals include Power Good (P_OK), Remote On/Off (PS_ON) and remote sense compensation on the (+) load line. The MBC401 Series complies with the latest international safety standards for medical equipment, offers 2xMoPP means of patient protection, is suitable for BF rated applied parts and displays the CE-Mark for the European Low Voltage Directive (LVD).

Merkmale

KI-Übersetzung
  • Universal input voltage range (90 – 264 VAC)
  • Active PFC, EN 61000-3-2 Class C compliant
  • 400 W rated output power (440 W peak)
  • High efficiency (94% typical)
  • Low stand by power consumption (<0.5 W)
  • 12, 24, 28, 36, 48 VDC standard output voltages
  • +5 V stand by, 2 A and 12 V auxiliary, 1 A outputs
  • Low earth leakage current
  • Fan speed control function (Off at <50 W)
  • Over temperature protection
  • Over current and short circuit protection
  • Remote On/Off and power good signal
  • 5 available packages all fit 1U installation
  • IEC/EN 60601-1 3rd ed. compliant
  • ANSI/AAMI ES60601-1 3rd ed. compliant
  • 4000 m operation without de-rating

Anwendungen

KI-Übersetzung
  • Diagnostic equipment
  • Imaging equipment
  • Respiratory devices
  • Therapy appliances
  • Dental equipment
  • Dermatology aesthetic medicine