LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. RP112K181B-TR product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. RP112K181B-TR

Hersteller
Herst.-Teilenr.
RP112K181B-TR
LCSC-Nr.
C6982853
Verp.
DFN1010-4
Kundennummer
Hauptmerkm.
1.8V Positive Fixed DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattNisshinbo Micro Devices Inc. RP112K181B-TR
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.4867$ 1.49
200+$ 0.5941$ 118.82
500+$ 0.5744$ 287.20
1,000+$ 0.5638$ 563.80
Standardgehäuse10000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNisshinbo Micro Devices Inc.
Verp.DFN1010-4
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)75uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The RP112x is a voltage regulator (LDO) with high output voltage accuracy, low-supply current, low Onresistance transistor, low noise output voltage and high ripple rejection. Each IC is composed of the followings: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit, and a chip enable circuit. The RP112x features ultra-low noise and its Ripple Rejection is as low as 80 dB at f = 1 kHz, 75 dB at f = 10 kHz and 65 dB at f = 100 kHz. The Output Noise is also as low as Typ. 10 μVrms. It is kept the low level at any Output Voltage. RP112x is suitable for the power source for the portable music player and RF module that demands for higher level of noise reduction. SOT-23-5 and SC-88A packages, a 1-mm square DFN(PL)1010 - 4 package are available.

Merkmale

KI-Übersetzung
  • Supply Current: Typ. 75 μA
  • Standby Current: Typ. 0.1 μA
  • Dropout Voltage: Typ. 0.20 V (IOUT = 150 mA, VOUT = 2.8 V)
  • Ripple Rejection: Typ. 80 dB (f = 1 kHz), Typ. 75 dB (f = 10 kHz), Typ. 65 dB (f = 100 kHz)
  • Output Voltage Accuracy: ±1.0%
  • Output Voltage Temperature Coefficient: Typ. ±30 ppm/°C
  • Line Regulation: Typ. 0.02%/V
  • Packages: DFN(PL)1010-4, SC-88A, SOT-23-5
  • Input Voltage Range: 2.0 V to 5.25 V
  • Output Voltage Range: 1.2 V to 4.8 V (0.1 V step)
  • Short Current Limit: Typ. 40 mA
  • Built-in Foldback Protection Circuit
  • Output Noise: Typ. 10 μVrms
  • Ceramic capacitors are recommended to be used with this IC: 1.0 μF or more

Anwendungen

KI-Übersetzung
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipments.
  • Power source for electrical home appliances.
  • Power source for the portable music player
  • Power source for RF module

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SK6011D4-18SuntekDFN-4L-EP(1x1)225$0.1187 $0.1483
WL2836D18-4/TRWILLSEMIXDFN-4-EP(1x1)6,250$ 0.0979
NCP160AMX180TBGonsemiXDFN-4(1x1)520$ 0.2066
NCP161BMX180TBGonsemiXDFN-4-EP(1x1)56$ 0.3934
SGM2036-1.8YUDH4G/TRSGMICROUTDFN-1x1-4L9,210$ 0.2602
LW3118N11ELewa MicroDFN-4L(1x1)9,980$ 0.0579
RP112K181D-TRNisshinbo Micro Devices Inc.XDFN-4-EP(1x1)0$ 0.879
AP7353-18FS4-7DIODESX2-DFN1010-40$ 0.3165
AP7353D-18FS4-7DIODESX2-DFN1010-40$ 0.2769
RP130K181B-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.1987
RP130K181A-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.1987
RP130K181D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.1402
S-1335A18-A4T2U3ABLICHSNT-4(1010)0$ 0.3193
S-1335H21-A4T2U3ABLICHSNT-4(1010)0$ 1.2775
TPS7A2018PDQNRTIX2-SON-4-EP(1x1)0$ 0.2712
NCV8160AMX180TBGonsemiXDFN-4(1x1)0$ 1.0129
NCV8160BMX180TBGonsemiXDFN-4(1x1)0$ 0.1003
NCP161AMX180TBGonsemiXDFN-4-EP(1x1)0$ 0.9928
AP7315-18FS4-7BDIODESX2-DFN1010-40$ 0.2077
AP7315D-18FS4-7BDIODESX2-DFN1010-40$ 0.3335