Artesyn LCM1000N-T-4
| Hersteller | |
| Herst.-Teilenr. | LCM1000N-T-4 |
| LCSC-Nr. | C6975012 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Configurable Power Supply Modules RoHS |
| Datenblatt | Artesyn LCM1000N-T-4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Artesyn | |
| Verp. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Artesyn |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
Beschreibung
Artesyn LCM1000 provides a low cost solution to Industrial and Medical single output high power requirements. Full featured, the 2.4"×5.2"×10.0" enclosed form factor utilizes smart fans for self contained thermal management at very low acoustic noise levels. Digital Signal Processor control allows for a high level of modification flexibility. Voltage output for the series ranges from 10.8V - 52.8V at a continuous output power of 1000W. The LCM1000 also provides an optional 5V standby, conformal coating, and constant current operation.
Merkmale
- 1000 W output power
- Low cost
- 2.4"×5.2"×10.0"
- 7.7 Watts per cubic inch
- Industrial/Medical safety
- -40 °C to 70 °C with derating
- Optional 5V @ 2 A housekeeping
- High efficiency: 90% typical
- Variable speed “Smart Fans”
- DSP controlled
- Full rating with reverse airflow
- Conformal coat option
- ± 10% adjustment range
- Margin programming
- OR-ing FET
- Low acoustic noise
- EMI Class A; Class B with internal modification option
- EN61000 Immunity
- ULcUL Recognized ITE (UL/CSA62368-1)
- ULcUL Recognized Medical (ANSI/AAMI ES60601-1) TUV-SuD ITE + Medical (EN62368-1 and EN60601-1)
- CE LVD (EN62368-1 + ROHS)
- CB Report · through Demko for IEC60950-1 · through TUV-SuD for IEC60601-1
- BSMI
- CCC Approval
- CE and UKCA Mark
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 381.2638 | $ 381.26 |
| 200+ | $ 358.0833 | $ 71616.66 |
| 500+ | $ 346.1169 | $ 173058.45 |
| 1,000+ | $ 340.2045 | $ 340204.50 |
Standardgehäuse10/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Artesyn | |
| Verp. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Artesyn |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
Beschreibung
Artesyn LCM1000 provides a low cost solution to Industrial and Medical single output high power requirements. Full featured, the 2.4"×5.2"×10.0" enclosed form factor utilizes smart fans for self contained thermal management at very low acoustic noise levels. Digital Signal Processor control allows for a high level of modification flexibility. Voltage output for the series ranges from 10.8V - 52.8V at a continuous output power of 1000W. The LCM1000 also provides an optional 5V standby, conformal coating, and constant current operation.
Merkmale
- 1000 W output power
- Low cost
- 2.4"×5.2"×10.0"
- 7.7 Watts per cubic inch
- Industrial/Medical safety
- -40 °C to 70 °C with derating
- Optional 5V @ 2 A housekeeping
- High efficiency: 90% typical
- Variable speed “Smart Fans”
- DSP controlled
- Full rating with reverse airflow
- Conformal coat option
- ± 10% adjustment range
- Margin programming
- OR-ing FET
- Low acoustic noise
- EMI Class A; Class B with internal modification option
- EN61000 Immunity
- ULcUL Recognized ITE (UL/CSA62368-1)
- ULcUL Recognized Medical (ANSI/AAMI ES60601-1) TUV-SuD ITE + Medical (EN62368-1 and EN60601-1)
- CE LVD (EN62368-1 + ROHS)
- CB Report · through Demko for IEC60950-1 · through TUV-SuD for IEC60601-1
- BSMI
- CCC Approval
- CE and UKCA Mark
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

