LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Taoglas ISA.05.A.033822 product image
실제 제품과 다를 수 있음

Taoglas ISA.05.A.033822

제조업체
제조사 품번
ISA.05.A.033822
LCSC 번호
C6968531
포장
-
고객 번호
주요 제원
3 5.1dBi 915MHz RF Antennas RoHS
데이터시트Taoglas ISA.05.A.033822
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 87.9956$ 88.00
200+$ 35.1121$ 7022.42
500+$ 33.9381$ 16969.05
1,000+$ 33.3591$ 33359.10
표준 패키지20/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리RF and Wireless/RF Antennas
제조업체Taoglas
포장-
VSWR3
Peak Gain5.1dBi
Frequency(Center/Band)915MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ISA.05 adhesive-mount antenna is primarily designed for compact wireless applications in the 915MHz ISM band, suitable for use with or without attachment to a metal surface. When mounted on a 30cm×30cm reference ground plane, the antenna delivers an excellent directional hemispherical radiation pattern, achieving a peak gain of 5dBi and 68% efficiency in the zenith direction. Even without a ground plane underneath, the antenna can still achieve 0dBi gain and 45% efficiency. The antenna is rated IP65 and comes standard with a 1.37mm diameter micro-coaxial cable and an IPEX MHFHT connector. Cable type, length, and connector are all customizable. The antenna structure can also be mechanically customized subject to minimum order quantities.

주요 특징

AI 번역
  • Dual-sided 3M adhesive mount antenna
  • Peak gain of 5 dBi when mounted on 30 cm square ground plane
  • Free-space peak gain of 0 dBi
  • Dimensions: 80×50.5×11 mm
  • 300 mm Φ1.37 cable
  • IPEX MHFHT connector (U.FL compatible)
  • IP65 waterproof
  • Cable and connector customizable
  • RoHS compliant

응용 분야

AI 번역
  • Installation environments with significant metallic objects (e.g., near automotive engines)
  • RFID readers
  • Short-range 915MHz mesh networks