MERCURY Electronic QMQF574T33-2.5B-156.675
| Hersteller | MERCURY ElectronicAsian Brands |
| Herst.-Teilenr. | QMQF574T33-2.5B-156.675 |
| LCSC-Nr. | C6958225 |
| Verp. | SMD7050-4P |
| Kundennummer | |
| Hauptmerkm. | 156.675MHz SMD7050-4P Oscillators RoHS |
| Datenblatt | MERCURY Electronic QMQF574T33-2.5B-156.675 |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 29mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 156.675MHz | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 29mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 156.675MHz | |
| Voltage - Supply | 3.3V |
Beschreibung
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Anwendungen
Multimedia, Ethernet, and Networking Applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 36.5816 | $ 36.58 |
| 201+ | $ 14.5965 | $ 2933.90 |
| 501+ | $ 14.1092 | $ 7068.71 |
| 999+ | $ 13.8679 | $ 13854.03 |
Standardgehäuse3/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 29mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 156.675MHz | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | SMD7050-4P | |
| Current - Supply | 29mA | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 156.675MHz | |
| Voltage - Supply | 3.3V |
Beschreibung
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Anwendungen
Multimedia, Ethernet, and Networking Applications
C6958225 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| QVMQF574T33-2.5B-156.675 | MERCURY Electronic | SMD7050-4P | 0 | $ 36.5938 | ||
| QVMQF574T33-2.0A-156.675 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8291 | ||
| QMQF574T33-2.0A-156.675 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8291 | ||
| MQF574T33-156.675-2.5/-30+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 | ||
| VMQF574T33-156.675-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 | ||
| MQF574T33-156.675-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 | ||
| QVMQF574T25-2.5B-156.675 | MERCURY Electronic | SMD7050-4P | 0 | $ 36.5816 | ||
| QMQF574T25-2.5B-156.675 | MERCURY Electronic | SMD7050-4P | 0 | $ 36.5938 | ||
| QMQF574T25-2.0A-156.675 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8291 | ||
| QVMQF574T25-2.0A-156.675 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8291 |

