LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6227C201PR-G product image
Immagini a scopo illustrativo

TOREX XC6227C201PR-G

Produttore
Cod. Prod.
XC6227C201PR-G
Cod. LCSC
C6934209
Imballo
SOT-89-5
Numero Cliente
Attr. chiave
2V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6227C201PR-G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.381$ 0.38
200+$ 0.1521$ 30.42
500+$ 0.147$ 73.50
1,000+$ 0.1445$ 144.50
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSOT-89-5
Output Voltage2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6V
Output Current-
FeaturesEnable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descrizione

Traduzione AI

The XC6227 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, a reverse current protection circuit and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit. With the reverse current protection function of a driver transistor, the reverse current flow is prohibited when VOUT voltage is higher than V_IN voltage. For an example, when a battery is connected to the VOUT pin, battery current will not flow back to the XC6227.

Caratteristiche

Traduzione AI
  • Maximum Output Current: 700mA
  • Dropout Voltage: 120mV @ 1A, I(overline) = 300mA (V_OUT(overline) = 3.0V)
  • Operating Voltage Range: 1.7V ~ 6.0V
  • Output Voltages: 0.8V ~ 5.0V (0.05V increments)
  • Accuracy: ±1% (V_OUT > 2.0V); ±0.02V (V_OUT ≤ 2.0V)
  • Low Power Consumption: 100μA
  • Chip Enable(CE): Active High Standby Current below 0.1μA
  • High Ripple Rejection: 65dB @ 1kHz
  • Operating Ambient Temperature: -40℃ ~ 85℃
  • Low ESR Capacitor: Ceramic capacitor
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • USB products and HDMI equipments
  • E - book Readers / Electronic dictionaries
  • Smart Phones / Mobile phones
  • Portable game consoles
  • Modules (Wireless, Camera, etc.)