RENESAS X9317TM8IZ-2.7
| Hersteller | |
| Herst.-Teilenr. | X9317TM8IZ-2.7 |
| LCSC-Nr. | C6932944 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Digital Potentiometers |
| Datenblatt | RENESAS X9317TM8IZ-2.7 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Features | Non-volatile storage |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | RENESAS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Non-volatile storage |
Beschreibung
The Intersil X9317 is a digitally controlled potentiometer (XDCP). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D, and INC inputs. The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer for voltage control or as a two-terminal variable resistor for current control in a wide variety of applications.
Merkmale
- Solid-state potentiometer
- 3-wire serial up/down interface
- 100 wiper tap points - Wiper position stored in nonvolatile memory and recalled on power-up
- 99 resistive elements - Temperature compensated - End-to-end resistance range ±20%
- Low power CMOS
- VCC = 2.7V to 5.5V, and 5 ±10% - Standby current < 5μA
- High reliability
- Endurance, 100,000 data changes per bit - Register data retention, 100 years
- RTOTAL values = 10kΩ, 50kΩ, 100kΩ
- Packages - 8 Ld SOIC, TSSOP, and MSOP
- Pb-free (RoHS compliant)
Anwendungen
- LCD bias control
- DC bias adjustment
- Gain and offset trim
- Laser diode bias control
- Voltage regulator output control
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 11.5103 | $ 11.51 |
| 200+ | $ 4.593 | $ 918.60 |
| 500+ | $ 4.4402 | $ 2220.10 |
| 1,000+ | $ 4.3646 | $ 4364.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Features | Non-volatile storage |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Hersteller | RENESAS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Non-volatile storage |
Beschreibung
The Intersil X9317 is a digitally controlled potentiometer (XDCP). The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D, and INC inputs. The position of the wiper can be stored in nonvolatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer for voltage control or as a two-terminal variable resistor for current control in a wide variety of applications.
Merkmale
- Solid-state potentiometer
- 3-wire serial up/down interface
- 100 wiper tap points - Wiper position stored in nonvolatile memory and recalled on power-up
- 99 resistive elements - Temperature compensated - End-to-end resistance range ±20%
- Low power CMOS
- VCC = 2.7V to 5.5V, and 5 ±10% - Standby current < 5μA
- High reliability
- Endurance, 100,000 data changes per bit - Register data retention, 100 years
- RTOTAL values = 10kΩ, 50kΩ, 100kΩ
- Packages - 8 Ld SOIC, TSSOP, and MSOP
- Pb-free (RoHS compliant)
Anwendungen
- LCD bias control
- DC bias adjustment
- Gain and offset trim
- Laser diode bias control
- Voltage regulator output control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |