LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Jilin Sino-Microelectronics SPE10S60F-A product image
  • SPE10S60F-A thumbnail 1
  • SPE10S60F-A thumbnail 2
  • SPE10S60F-A thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

Jilin Sino-Microelectronics SPE10S60F-A

제조업체
제조사 품번
SPE10S60F-A
LCSC 번호
C6917306
포장
DIP-25
고객 번호
주요 제원
20kHz 600V 10A IGBT DIP-25 Power Driver Modules
데이터시트Jilin Sino-Microelectronics SPE10S60F-A
대체 부품2
재고 있음: 12
12 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 8.9923$ 8.99
10+$ 8.0939$ 80.94
24+$ 7.5448$ 181.08
96+$ 7.085$ 680.16
표준 패키지12/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Power Driver Modules
제조업체Jilin Sino-Microelectronics
포장DIP-25
Width-
Length-
Quiescent Current(Iq)320uA
Pd - Power Dissipation24W
High-side Bias Voltage(Vbs)-
Voltage - Isolation1500Vrms
Frequency - Switching20kHz
Drain to Source Voltage600V
Current - Continuous Drain(Id)10A
Operating Temperature --20℃~+125℃
Voltage - Supply-
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Short-Circuit Protection
ConfigurationThree-phase bridge
TypeIGBT
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Lower-arm IGBT emitter output with built-in bootstrap diode.
  • 600V/10A three-phase inverter with built-in low-loss trench gate – field-stop IGBT.
  • IGBT drive: enhanced input filtering, upper/lower arm interlock, high-speed 600V level shifting, supply undervoltage protection, short-circuit (overcurrent) protection.
  • Fault signal: corresponds to short-circuit (overcurrent) and VP1 supply undervoltage faults.
  • Input interface: compatible with 3.3V & 5V input signals, active high.
  • Temperature sensing: NTC thermistor sensing output.

응용 분야

AI 번역
  • Refrigerator compressor
  • Range hood
  • Fan
  • Air purifier
  • Dishwasher water pump
  • Air conditioner indoor/outdoor unit

대체 부품

MPN제조사포장재고 현황단가
SPE15S60F-EJilin Sino-MicroelectronicsDIP-255$ 8.219
SPE30S60F-EJilin Sino-MicroelectronicsDIP-253$ 16.237