ADI LTKA01CN8#PBF
| Hersteller | |
| Herst.-Teilenr. | LTKA01CN8#PBF |
| LCSC-Nr. | C690315 |
| Verp. | PDIP-8 |
| Kundennummer | |
| Hauptmerkm. | 4.5V~40V PDIP-8 ADCs/DACs - Special Purpose RoHS |
| Datenblatt | ADI LTKA01CN8#PBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Features | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Interface | - | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~40V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| Resolution (Bits) | -;- | |
| ADC architecture | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Features | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Interface | - |
| Typ | Beschreibung | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~40V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| Resolution (Bits) | -;- | |
| ADC architecture | - |
Beschreibung
The LTK001 is a thermocouple amplifier supplied with a matched cold junction compensator. By separating the amplifier and compensator functions, the problem of compensator temperature rise is virtually eliminated. The compensator is a selected version of the junction compensator. The amplifier, which is also available separately as LTKA0x has been specially selected for thermocouple applications. It has low supply current to minimize warmup drift, very low offset voltage (< 35μV), high gain, and extremely low input bias currents (< 600βA) to allow high impedance input filters to be used without degrading offset voltage or drift. Matching of the kits is accomplished by separating the compensators and amplifiers according to the polarity of their initial (room temperature) errors. This eliminates the need to sum the errors of the two components to find the worst-case error. The LTK001 has direct thermocouple outputs of 60.9μV/°C (E), 51.7μV/°C (J), 40.6μV/°C (K, T), and 5.95μV/°C (R, S). It also has a 10mV/°C output which can be scaled to match any arbitrary thermocouple. For multiple thermocouple applications using one compensator, amplifiers may be ordered separately (LTKA0x), still matched to the compensator.
Merkmale
- 0.75°C Initial Accuracy (A Version)
- Extremely Low Warmup Drift
- Preset Outputs for Type E, J, K, R, S, T
- Single 5V to ±20V Operation
- 480μA Typical Supply Current
- Available in 8-Pin DIP Package
Anwendungen
- Thermocouple Cold Junction Compensation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.3471 | $ 7.35 |
| 200+ | $ 2.8428 | $ 568.56 |
| 500+ | $ 2.7429 | $ 1371.45 |
| 1,000+ | $ 2.6937 | $ 2693.70 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Features | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Interface | - | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~40V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| Resolution (Bits) | -;- | |
| ADC architecture | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Features | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Interface | - |
| Typ | Beschreibung | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.5V~40V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| Resolution (Bits) | -;- | |
| ADC architecture | - |
Beschreibung
The LTK001 is a thermocouple amplifier supplied with a matched cold junction compensator. By separating the amplifier and compensator functions, the problem of compensator temperature rise is virtually eliminated. The compensator is a selected version of the junction compensator. The amplifier, which is also available separately as LTKA0x has been specially selected for thermocouple applications. It has low supply current to minimize warmup drift, very low offset voltage (< 35μV), high gain, and extremely low input bias currents (< 600βA) to allow high impedance input filters to be used without degrading offset voltage or drift. Matching of the kits is accomplished by separating the compensators and amplifiers according to the polarity of their initial (room temperature) errors. This eliminates the need to sum the errors of the two components to find the worst-case error. The LTK001 has direct thermocouple outputs of 60.9μV/°C (E), 51.7μV/°C (J), 40.6μV/°C (K, T), and 5.95μV/°C (R, S). It also has a 10mV/°C output which can be scaled to match any arbitrary thermocouple. For multiple thermocouple applications using one compensator, amplifiers may be ordered separately (LTKA0x), still matched to the compensator.
Merkmale
- 0.75°C Initial Accuracy (A Version)
- Extremely Low Warmup Drift
- Preset Outputs for Type E, J, K, R, S, T
- Single 5V to ±20V Operation
- 480μA Typical Supply Current
- Available in 8-Pin DIP Package
Anwendungen
- Thermocouple Cold Junction Compensation
C690315 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |