Inolux INL-5AR30
| Produttore | |
| Cod. Prod. | INL-5AR30 |
| Cod. LCSC | C6879360 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 632nm 1.3cd 30° 20mA Red 2V 624nm Through Hole LED Indication - Discrete RoHS |
| Scheda Tecnica | Inolux INL-5AR30 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Inolux | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.3cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Inolux | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.3cd |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
Descrizione
INL - 5AX30 is a high-brightness 30° through-hole lamp. It is a 5mm epoxy-type LED suitable for various applications. The lamp features a 5mm through-hole package with a lens height of 8.65mm, characterized by high brightness and a water-clear lens. Utilizing InGaN/AlInGaP technology, it supports custom packaging upon request and offers high reliability.
Caratteristiche
- 5mm through-hole, 8.65mm lens height
- High brightness
- Water-clear lens
- InGaN / AlInGaP technology
- Special packages available upon request
- High reliability
Applicazioni
Consumer electronics, variable message signs (VMS), automotive aftermarket, industrial equipment, advertising signage
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1369 | $ 0.14 |
| 250+ | $ 0.0547 | $ 13.68 |
| 500+ | $ 0.0528 | $ 26.40 |
| 1,000+ | $ 0.0519 | $ 51.90 |
Package Standard250/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Inolux | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.3cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Inolux | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.3cd |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
Descrizione
INL - 5AX30 is a high-brightness 30° through-hole lamp. It is a 5mm epoxy-type LED suitable for various applications. The lamp features a 5mm through-hole package with a lens height of 8.65mm, characterized by high brightness and a water-clear lens. Utilizing InGaN/AlInGaP technology, it supports custom packaging upon request and offers high reliability.
Caratteristiche
- 5mm through-hole, 8.65mm lens height
- High brightness
- Water-clear lens
- InGaN / AlInGaP technology
- Special packages available upon request
- High reliability
Applicazioni
Consumer electronics, variable message signs (VMS), automotive aftermarket, industrial equipment, advertising signage
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

