LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC4274AIUHF-3#TRPBF product image
Abbildung ähnlich

ADI LTC4274AIUHF-3#TRPBF

Hersteller
Herst.-Teilenr.
LTC4274AIUHF-3#TRPBF
LCSC-Nr.
C687922
Verp.
QFN-38-EP(5x7)
Kundennummer
Hauptmerkm.
QFN-38-EP(5x7) Power Over Ethernet (PoE) Controllers RoHS
DatenblattADI LTC4274AIUHF-3#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.8644$ 9.86
200+$ 3.8186$ 763.72
500+$ 3.6843$ 1842.15
1,000+$ 3.6179$ 3617.90
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
HerstellerADI
Verp.QFN-38-EP(5x7)
FeaturesOvercurrent Protection;PD detection and disconnect identification;Dual event classification detection

Beschreibung

KI-Übersetzung

The ΔUC4274A is a single Power Sourcing Equipment (PSE) controller capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ Powered Device (PD). A proprietary detection/classification scheme allows mutual identification between a LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2 (25.5W) PDs. The LTC4274A feature set is a superset of the popular LTC4274. These PSE controllers feature low-RON external MOSFETs and 0.25Ω sense resistors which are especially important at the LTP0E++ current levels to maintain the lowest possible heat dissipation. The LTC4274C targets fully automatic PSE systems powering Type 1 (up to 13W) PDs. Advanced power management features include: a 14-bit current monitoring ADC, DAC-programmable current limit, and versatile quick port shutdown. PD Discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. The LTC4274A/LTC4274C includes an I2C serial interface operable up to 1MHz. The LTC4274A/LTC4274C is available in multiple power grades, allowing delivered PD power of 13W, 25.5W, 38.7W, 52.7W, 70W and 90W. These controllers are available in a 38-lead 5mm × 7mm QFN package.

Merkmale

KI-Übersetzung
  • Compliant with IEEE 802.3at Type 1 and 2
  • Low Power Dissipation
  • 0.25Ω Sense Resistance Per Channel
  • Very High Reliability 4-Point PD Detection
  • 2-Point Forced Voltage 2-Point Forced Current
  • High Capacitance Legacy Device Detection
  • 1MHz |2o Compatible Serial Control Interface
  • Midspan Backoff Timer
  • Supports 2-Pair and 4-Pair Output Power
  • Available in Multiple Power Grades
  • Available in 38-Lead 5mm × 7mm QFN Package

Anwendungen

KI-Übersetzung
  • LTP0E++ PSE Switches/Routers
  • LTPoE++ PSE Midspans
  • IEEE 802.3at Type 1 PSE Switches/Routers
  • IEEE 802.3at Type 1 PSE Midspans