Cornell Dubilier Electronics CD4FA112FO3
| Produttore | |
| Cod. Prod. | CD4FA112FO3 |
| Cod. LCSC | C6877367 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | ±1% 100V 1.1nF Mica and PTFE Capacitors RoHS |
| Scheda Tecnica | Cornell Dubilier Electronics CD4FA112FO3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Mica and PTFE Capacitors | |
| Produttore | Cornell Dubilier Electronics | |
| Imballo | - | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 1.1nF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Mica and PTFE Capacitors | |
| Produttore | Cornell Dubilier Electronics | |
| Imballo | - | |
| Tolerance | ±1% |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 1.1nF |
Descrizione
The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.
Caratteristiche
- Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
- Impedance remains low beyond 1 GHz
- Drop-in replacement for other 0.1-inch pin-pitch capacitors
- Low operating temperature, typical Q > 2000
- Shock-resistant with no delamination
- Near-zero capacitance variation with frequency and temperature
- Minimum dV/dt capability of 100,000 V/μs
- Zero capacitance variation with voltage
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 94.7101 | $ 94.71 |
| 200+ | $ 37.791 | $ 7558.20 |
| 500+ | $ 36.5276 | $ 18263.80 |
| 1,000+ | $ 35.9038 | $ 35903.80 |
Package Standard100/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Mica and PTFE Capacitors | |
| Produttore | Cornell Dubilier Electronics | |
| Imballo | - | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 1.1nF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Mica and PTFE Capacitors | |
| Produttore | Cornell Dubilier Electronics | |
| Imballo | - | |
| Tolerance | ±1% |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 1.1nF |
Descrizione
The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.
Caratteristiche
- Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
- Impedance remains low beyond 1 GHz
- Drop-in replacement for other 0.1-inch pin-pitch capacitors
- Low operating temperature, typical Q > 2000
- Shock-resistant with no delamination
- Near-zero capacitance variation with frequency and temperature
- Minimum dV/dt capability of 100,000 V/μs
- Zero capacitance variation with voltage
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

