LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC4155EUFD#TRPBF product image
Abbildung ähnlich

ADI LTC4155EUFD#TRPBF

Hersteller
Herst.-Teilenr.
LTC4155EUFD#TRPBF
LCSC-Nr.
C687375
Verp.
QFN-28-EP(4x5)
Kundennummer
Hauptmerkm.
4.35V~5.5V 1 QFN-28-EP(4x5) Battery Chargers RoHS
DatenblattADI LTC4155EUFD#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.4253$ 5.43
200+$ 2.1007$ 420.14
500+$ 2.0266$ 1013.30
1,000+$ 1.9896$ 1989.60
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
HerstellerADI
Verp.QFN-28-EP(4x5)
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Under-voltage lockout;Short-Circuit Protection
Voltage - Supply4.35V~5.5V
Operating Temperature-40℃~+125℃
Type of Battery-
The Chip Type-
Number of Cells1
Charge Current - Max-

Beschreibung

KI-Übersetzung

The LTC4155 is a 15 watt I²C controlled power manager with PowerPath instant-on operation, high efficiency switching battery charging and USB compatibility. The LTC4155 seamlessly manages power distribution from two 5V sources, such as a USB port and a wall adapter, to a single-cell rechargeable Lithium-Ion/Polymer battery and a system load. The LTC4155’s switching battery charger automatically limits its input current for USB compatibility, or may draw up to 3A from a high power wall adapter. The high efficiency step-down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I²C adjustability of input current, charge current, battery float voltage, charge termination, and many other parameters allows maximum flexibility. I²C status reporting of key system and charge parameters facilitates intelligent control decisions. USB On-The-Go support provides 5V power back to the USB port without any additional components. A dual-input, priority multiplexing, overvoltage protection circuit guards the LTC4155 from high voltage damage on the VBUS pin. The LTC4155 is available in the low profile (0.75mm) 28-lead 4mm × 5mm QFN surface mount package.

Merkmale

KI-Übersetzung
  • High Efficiency Charger Capable of 3.5A Charge Current
  • Monolithic Switching Regulator Makes Optimal Use of Limited Power and Thermal Budget
  • Dual-Input Overvoltage Protection Controller
  • Priority Multiplexing for Multiple Inputs
  • I2C/SMBus Control and Status Feedback
  • NTC Thermistor ADC for Temperature Dependent Charge Algorithms (JEITA)
  • Instant-On Operation with Low Battery
  • Battery Ideal Diode Controller for Power Management
  • USB On-The-Go Power Delivery to the USB Port
  • Full Featured Li-Ion/Polymer Battery Charger with Four Float Voltage Settings
  • 28-Lead 4mm × 5mm QFN Package

Anwendungen

KI-Übersetzung
  • Tablet PCs
  • Ultra Mobile PCs
  • Video Media Players
  • Digital Cameras, GPS, PDAs
  • Smart Phones
  • Portable Medical Devices