Chilisin BWCU00201212261M02
| 제조업체 | ChilisinAsian Brands |
| 제조사 품번 | BWCU00201212261M02 |
| LCSC 번호 | C6869955 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 400mΩ 2 260Ω@100MHz Common Mode Chokes RoHS |
| 데이터시트 | Chilisin BWCU00201212261M02 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Common Mode Chokes | |
| 제조업체 | Chilisin | |
| 포장 | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+105℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Common Mode Chokes | |
| 제조업체 | Chilisin | |
| 포장 | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| 타입 | 설명 | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+105℃ |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
A full series of common mode choke is designed for excellent noise attenuation with compact sizing for use in wide range of applications. Both standard series and custom designs are available.
주요 특징
AI 번역
- RoHS Compliant
- Miniature SMD type common mode filter for fully automated assembly
- Wide impedance range (30Ω ~ 2200Ω) for noise suppression
- Excellent solderability
응용 분야
AI 번역
- USB line for personal computers and peripheral
- IEEE 1394 line for personal computers, DVC, STB
- LVDS, panel line for liquid display panels, graph card, etc.
- HDMI
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.2058 | $ 0.21 |
| 200+ | $ 0.0822 | $ 16.44 |
| 500+ | $ 0.0794 | $ 39.70 |
| 1,000+ | $ 0.0781 | $ 78.10 |
표준 패키지2000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Common Mode Chokes | |
| 제조업체 | Chilisin | |
| 포장 | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+105℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Common Mode Chokes | |
| 제조업체 | Chilisin | |
| 포장 | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| 타입 | 설명 | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+105℃ |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
A full series of common mode choke is designed for excellent noise attenuation with compact sizing for use in wide range of applications. Both standard series and custom designs are available.
주요 특징
AI 번역
- RoHS Compliant
- Miniature SMD type common mode filter for fully automated assembly
- Wide impedance range (30Ω ~ 2200Ω) for noise suppression
- Excellent solderability
응용 분야
AI 번역
- USB line for personal computers and peripheral
- IEEE 1394 line for personal computers, DVC, STB
- LVDS, panel line for liquid display panels, graph card, etc.
- HDMI
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

